37100 Series Hook-up Wire

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Series
Belden Wire & Cable Hook-up Wire #2/0 STR EPDM 150C 600V Non-Stocked
Min.: 50
Mult.: 1

Hook-up Wire 2/0 AWG Black 50 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100
Belden Wire & Cable Hook-up Wire #2/0 STR EPDM 150C 600V
Hook-up Wire 2/0 AWG Black 500 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100
Belden Wire & Cable Hook-up Wire 2/0AWG 1C EPDM 100ft SPOOL BLACK

Hook-up Wire 2/0 AWG Black 100 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100
Belden Wire & Cable Hook-up Wire #2/0 STR EPDM 150C 600V
Hook-up Wire 2/0 AWG Black 250 ft 504 x 26 Ethylene Propylene Diene Monomer (EPDM) 600 V Tinned Copper + 150 C 37100