151-04215

HellermannTyton
329-151-04215
151-04215

Mfr.:

Description:
Cable Mounting & Accessories Proximity Sensor Mount, Right Angle, 18 mm, M6, PPS/ST/ZN, Black, 1/bag

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
10,44 € 104,40 €
9,95 € 248,75 €
9,62 € 481,00 €
9,19 € 919,00 €
9,04 € 2.260,00 €
8,40 € 4.200,00 €
8,14 € 8.140,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Accessories
Proximity Sensor Mount
Screw
Polyphenylene Sulfide (PPS)
Black
38 mm
45.7 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 HB
For Use With: Proximity Sensors
Height: 47.5 mm
Product: Sensor Mount
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thread Size: #10 (M6)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989

Proximity Sensor Mounts

HellermannTyton Proximity Sensor Mounts for Cylindrical/Tubular-Style Sensors provide mounting, positioning, and wire management for proximity sensors used on conveyors and industrial automation equipment. HellermannTyton Proximity Sensor Mounts feature a retention slot that quickly positions and retains the sensor locknut, simplifying installation and repositioning. Hybrid construction with a galvanized steel mounting plate reduces weight, tolerates high torque, and adds stability. Designers can attach the mount with an M6 or #10.0 mounting screw.