Cornell Dubilier / Knowles ALH Metallized Polypropylene Film Capacitors
Cornell Dubilier (CDE) ALH Metallized Polypropylene Film Capacitors are filtering capacitors that use advanced construction technology to meet the challenges of harsh environments. The series offers 50% greater life than competitive 85/85 THB-rated power film capacitors with designs that pass the rigors of automotive-grade electrical and mechanical testing. CDE ALH capacitors offer a 160VAC to 450VAC rated voltage range and provide self-healing and low loss. The series is suitable for high-frequency applications.Features
- 50% greater life than other 85/85 THB-rated capacitors
- 1500-hour load life, suitable for high-frequency applications
- Withstands harsh, humid conditions
- Self-healing for added reliability
- Meets IEC6101, AEC-Q200, and RoHS compliant
- UL-recognized construction, E128034
Applications
- Solar, EV, and other inverters in harsh natural environmental conditions
- Backup power, uninterruptible power supplies, and portable power systems
- Motor drives
- Traction and other transportation systems
- AC-tuned harmonic reduction filters
Specifications
- 0.22µF to 50µF capacitance range
- ±10% standard, ±5% optional capacitance tolerance
- 160VAC to 450VAC rated voltage range
- -40°C to +105°C (> +85°C derate voltage 1.35% per °C) operating temperature range
Videos
Published: 2021-03-17
| Updated: 2022-11-08