CUI Inc SDM300G-U & SDM300G-UR GaN Adapters

CUI Inc SDM300G-U and SDM300G-UR GaN Adapters offer a universal input range of 90VAC to 264VAC, 24A maximum output current, and level VI efficiency. These adapters provide multiple protections, including overvoltage, overcurrent, overtemperature, and short circuit. CUI Inc SDM300G SDM300G-U and SDM300G-UR Adapters feature GaN technology, a compact size, single regulated outputs, and power factor correction.

Features

  • GaN technology
  • Compact size
  • Single regulated outputs
  • Power factor correction
  • Overvoltage, overcurrent, overtemperature, and short-circuit protection

Specifications

  • 90VAC to 264VAC universal input range
  • 6.25A to 24A output current range
  • 12VDC to 48VDC output voltage range
  • Level VI efficiency
  • IEC320/C14 AC inlet type (SDM300G-U)
  • IEC320/C18 AC inlet type (SDM300G-UR)

Videos

Datasheets

Published: 2022-07-18 | Updated: 2023-01-05