ECS ECS-3951M/3953M Series SMD Clock Oscillators
ECS-3951M/3953M Series SMD Clock Oscillators are miniature, crystal-controlled, low-current clock oscillators in a ceramic SMD package seam welded with a metal lid. These clock oscillators feature a 1MHz to 125MHz wide operating frequency range and low power consumption. The ECS-3951M/3953M series clock oscillators operate within the -10°C to 70°C temperature range and are RoHS-compliant and Lead-free.Features
- 3.3V or 5V version
- Low power consumption
- Standby function
- Seam welded package
- Tape and reel (1,000 pieces)
- Lead-free
- RoHS compliant
Specifications
- 1MHz to 125MHz wide operating frequency range
- -10°C to 70°C operating temperature range
- ECS-3951M (5V):
- 4.5V to 5.5V supply voltage range
- 30pF maximum load capacitance
- 100ns enable/disable time
- ECS-3953M (3.3V):
- 3V to 3.6V supply voltage range
- 15pF maximum load capacitance
- 100ns enable/disable time
Package Dimensions
View Results ( 45 ) Page
| Part Number | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Length | Width | Height | Current Rating |
|---|---|---|---|---|---|---|---|---|---|
| ECS-3953M-040-B-TR | 4 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 15 mA |
| ECS-3953M-120-B-TR | 12 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 15 mA |
| ECS-3953M-100-B-TR | 10 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 15 mA |
| ECS-3953M-160-B-TR | 16 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 15 mA |
| ECS-3953M-018-B-TR | 1.8432 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 15 mA |
| ECS-3953M-800-B-TR | 80 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 30 mA |
| ECS-3953M-080-B-TR | 8 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 15 mA |
| ECS-3951M-330-B-TR | 33 MHz | 50 PPM | 30 pF | 4.5 V | 5.5 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 20 mA |
| ECS-3951M-650-B-TR | 65 MHz | 50 PPM | 30 pF | 4.5 V | 5.5 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 55 mA |
| ECS-3953M-666-B-TR | 66.666 MHz | 50 PPM | 15 pF | 3 V | 3.6 V | 7.5 mm (0.295 in) | 5 mm (0.197 in) | 1.6 mm (0.063 in) | 25 mA |
Published: 2023-05-11
| Updated: 2023-06-14