FSA4485UCX

onsemi
863-FSA4485UCX
FSA4485UCX

Mfr.:

Description:
USB Switch ICs USB-C Analog Audio Switch with Overvoltage Protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
Reel
Cut Tape
Brand: onsemi
Product Type: USB Switch ICs
Series: FSA4485
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

In Stock: 2.270

Stock:
2.270 Can Dispatch Immediately
Quantities greater than 2270 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,614 € 6,14 €
0,581 € 14,53 €
0,545 € 54,50 €
0,527 € 131,75 €
0,515 € 257,50 €
0,511 € 511,00 €
Full Reel (Order in multiples of 3000)
0,51 € 1.530,00 €