NFAQ1060L36T

onsemi
863-NFAQ1060L36T
NFAQ1060L36T

Mfr.:

Description:
Intelligent Power Modules - IPMs IPM 600V, 10A INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
1.9 V
10 A
600 V
DIP-38
Through Hole
Si
46 W
- 40 C
+ 125 C
Brand: onsemi
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Series: NFAQ1060L36T
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Unit Weight: 16,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

NFAQ1060L33T & NFAQ1060L36T Power Modules

onsemi NFAQ1060L33T and NFAQ1060L36T Intelligent Power Modules (IPMs) are fully integrated inverter power stages. These onsemi IPMs feature a high-voltage driver, six IGBTs, and a thermistor. The devices are suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage offers a range of protection functions, including cross-conduction protection, external shutdown, and undervoltage lockout. An internal comparator and reference connected to the overcurrent protection circuit allow the setting of the overcurrent protection (OCP) level.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
10,00 € 100,00 €
8,75 € 875,00 €