P0496

Terasic Technologies
993-P0496
P0496

Mfr.:

Description:
Programmable Logic IC Development Tools DE10-Nano Dev Kit w/ US power adapter

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
SoC FPGA
5CSEBA6U23I7
Ethernet, GPIO, HDMI, UART, USB
Brand: Terasic Technologies
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DE10-NANO(COMMERCIAL)
Unit Weight: 417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DE10-Nano Development Kit

Terasic Technologies DE10-Nano Development Kit is built around the Intel Cyclone® V System-on-Chip (SoC) FPGA, offering a robust software design platform. The high-performance, low-power ARM-based hard processor system (HPS) consists of processor, peripherals and memory interfaces combined with the FPGA fabric, using a high-bandwidth interconnect core.

In Stock: 229

Stock:
229
Can Dispatch Immediately
On Order:
625
250
Pending
375
Expected 1/29/2027
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,59 € 232,59 €