TLQ412R1

ABB
894-TLQ412R1
TLQ412R1

Mfr.:

Description:
Panelboards & Load Centres LD CTR MLO 125A 4/8 CU N3 UL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Lug Load Centers
120 VAC/240 VAC
125 A
Brand: ABB
For Use With: Up to 4 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Lug
Part # Aliases: 1TQP100000A0036
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,66 € 155,66 €
129,08 € 645,40 €
120,28 € 1.202,80 €
99,05 € 4.952,50 €
91,98 € 9.198,00 €