38675

Altech
845-38675
38675

Mfr.:

Description:
Circuit Breaker Accessories 3 pole Alum. disti. block,115A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
REACH - SVHC:
Power Distribution Block
Brand: Altech
Current Rating: 125 A
Height: 71 mm
Length: 80.1 mm
Mounting Style: DIN Rail / Panel Mount
Number of Poles: 3 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 1 kVAC/1.5 kVDC
Width: 43 mm
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
43 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,72 € 71,72 €
61,01 € 305,05 €
56,18 € 561,80 €
51,63 € 2.581,50 €
50,29 € 5.029,00 €
250 Quote