BT883Q-R

Bridgetek
895-BT883Q-R
BT883Q-R

Mfr.:

Description:
Video ICs TFT graphics controller IC with in-built cap touch and audio functionality, VQFN-56, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
Capacitive Touch Advanced Embedded Video Engine
3.3 V
10.8 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-56
Reel
Brand: Bridgetek
Display Resolution - Pixels: 320 x 240, 480 x 272, 800 x 160, 1024 x 120
Interface Type: Parallel, SPI
Product: Embedded Video Controllers
Product Type: Video ICs
Resolution: 24 bit
Series: BT881Q
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT88 Advanced Embedded Video Engines

Bridgetek BT88 Advanced Embedded Video Engines are easy-to-use graphic controller ICs targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). These Bridgetek ICs offer graphic, audio, and touch control interface functionality in a compact Pb-free, RoHS-compliant VQFN-48 and VQFN-56 package. The BT88 support LCD 480x272, 320x240 resolutionsand bar type display like 800x160, 1024x120 and operate within a -40°C to +85°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,47 € 10.410,00 €