Computing Embedded Box Computers

Results: 708
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
BCM Advanced Research Embedded Box Computers NUC Fanless Comp

Embedded Box Computers Intel Intel Core i3/i5/i7 SoC 12 VDC to 24 VDC USB 0 C + 40 C 215 mm x 146 mm x 50 mm
ADLINK Technology Embedded Box Computers ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, M.2 256G, Win10

Embedded Box Computers Intel 3.6 GHz 12 V to 24 V USB - 20 C + 60 C 165 mm x 120 mm x 62 mm
NexAIoT Embedded Box Computers Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm

Embedded Box Computers Intel Core i5-9500TE 2.2 GHz 64 GB 0 GB 18 V to 24 V DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 0 C + 55 C 330 mm x 275 mm x 62.7 mm
NexAIoT Embedded Box Computers NISE52 w/ Apollo Lake ATOM J3455(2.3GHz, 4C4T, 10W), DDR3L3x HDMI, 6x USB3.0, 2x USB2.0, 3x GbE, 3x RS232, 1x RS422/485, 2x mPCIe, SIM9-30 VDC, -5 - 55C, WDH: 162x150x26 mm

Embedded Box Computers Intel Celeron J3455 1.5 GHz 8 GB 0 GB 9 V to 30 V Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe - 5 C + 55 C 162 mm x 150 mm x 26 mm
NexAIoT Embedded Box Computers NISE105U

Embedded Box Computers Intel
NexCOBOT Embedded Box Computers GRC2-H102

Embedded Box Computers 24 V Ethernet, HDMI, RS-232/422/485, USB 2.0, mPCIe 0 C + 50 C 298.6 mm x 249 mm x 68 mm
Arbor Technology ELIT-200
Arbor Technology Embedded Box Computers ARM Quad-Core Cortex-A9 1.4Ghz, Android 4.4.2, HDMI, 1080P

Embedded Box Computers
Arbor Technology ELIT-300
Arbor Technology Embedded Box Computers ARM Quad-Core Cortex-A9 2.2Ghz, Android 5.1, HDMI, 4K2K

Embedded Box Computers