T1 System-On-Modules - SOM

Results: 1.036
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Raspberry Pi System-On-Modules - SOM CM5008000 8GB RAM LITE 366In Stock
141,90 €
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5016016 (Compute Module CM5, 16GB RAM/16GB eMMC, Non-Wireless) 197In Stock
275,20 €
Min.: 1
Mult.: 1
Max.: 100
Bulk
Raspberry Pi System-On-Modules - SOM CM5104000 4GB RAM LITE 156In Stock
90,30 €
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108000 8GB RAM LITE 86In Stock
250Expected 3/31/2027
146,20 €
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2242.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
76In Stock
137,59 €
Min.: 1
Mult.: 1
M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee),
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
20In Stock
227,66 €
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Advantech SOM-3569CN0XB-S6A1
Advantech System-On-Modules - SOM SOM-3569CN0CB-S6A1(E3940,F1 4GB),-40-85C
2In Stock
621,41 €
Min.: 1
Mult.: 1
Qseven 2.1 Intel Atom x5-E3940 1.6 GHz 8 GB 4 GB 4.75 V to 5.25 V Audio, CAN, COM, eMMC, Ethernet, DDI, DP, GPIO, HDMI, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0 - 40 C + 85 C 70 mm x 70 mm
AMobile Solutions System-On-Modules - SOM Amobile Genio 520 SOM (MT8371, WiFi 6, SODIMM-260)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
54In Stock
268,32 €
Min.: 1
Mult.: 1
Genio 520 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
AMD / Xilinx System-On-Modules - SOM Kria K24I SOM 33In Stock
391,30 €
Min.: 1
Mult.: 1
Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 - 40 C + 100 C 60 mm x 41.3 mm x 11.4 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
This product may require additional documentation to export from the United States.
4In Stock
596,76 €
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Advantech System-On-Modules - SOM Quadro A2000 MXM 8GB Discrete mode Type 3In Stock
1.108,09 €
Min.: 1
Mult.: 1
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM : i.MX 93 Dual / 2GB 14In Stock
328,48 €
Min.: 1
Mult.: 1
Max.: 14
Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 4In Stock
12On Order
334,54 €
Min.: 1
Mult.: 1
AMD 3.3 V, 5 V USB 3.0 0 C + 70 C
Raspberry Pi System-On-Modules - SOM Raspberry Pi 500 US - unit only 89In Stock
154,80 €
Min.: 1
Mult.: 1
Bulk
Raspberry Pi System-On-Modules - SOM CM5004016 4GB RAM 16GB 50In Stock
250Expected 6/16/2027
107,50 €
Min.: 1
Mult.: 1
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5102000 2GB RAM LITE 98In Stock
500Expected 3/31/2027
62,35 €
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
AMD / Xilinx System-On-Modules - SOM Kria K24C SOM 105In Stock
279,50 €
Min.: 1
Mult.: 1
Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 0 C + 85 C 60 mm x 41.3 mm x 11.4 mm
Ezurio System-On-Modules - SOM Tungsten700 SMARC SO M: Genio 700 / 8GB / 25In Stock
821,89 €
Min.: 1
Mult.: 1
Max.: 25
Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray

Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2CG-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
This product may require additional documentation to export from the United States.
3In Stock
497,94 €
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU2CG-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Raspberry Pi System-On-Modules - SOM CM4108008 - Compute Module 4 Rev5 182In Stock
159,10 €
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi System-On-Modules - SOM CM4008000 - Compute Module 4 Rev5 256In Stock
133,30 €
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi System-On-Modules - SOM CM4008008 - Compute Module 4 Rev5 117In Stock
154,80 €
Min.: 1
Mult.: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 1GB / 16GB eMMC / -40 to +85 C 82In Stock
293,17 €
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 1 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 2GB / 16GB eMMC / -40 to +85 C 95In Stock
351,06 €
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 2 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Critical Link System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA 3In Stock
485,27 €
Min.: 1
Mult.: 1
375 MHz 256 MB 3.5 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video - 40 C + 85 C