EV_MOD_CH201-00-01

TDK InvenSense
410-EV_MOD_CH2010001
EV_MOD_CH201-00-01

Mfr.:

Description:
Distance Sensor Development Tool Ultra-low Power Ultrasonic Time-of-Flight Range Evaluation Module with 45FoV

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
Ultrasonic ToF Sensor
CH-201
Brand: TDK InvenSense
Interface Type: I2C
Packaging: Tray
Factory Pack Quantity: 1
Tradename: SmartSonic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOD_CH201 Distance Sensor Module

TDK InvenSense MOD_CH201 Distance Sensor Module is designed for the CH201 distance sensor. The CH201 sensor is a miniature, ultra-low power, and long-range ultrasonic Time-of-Flight (ToF) range sensor based on Chirp’s patented MEMS technology. This sensor comes in a system-in-package that integrates Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The sensor module board incorporates a CH201 ultrasonic sensor device with a 45° FoV acoustic housing assembly, a capacitor, and an FFC connector.

Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.