5 mm EEPROM

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND Non-Stocked Lead-Time 23 Weeks
Reel
1,23 €
Min.: 3.300
Mult.: 3.300
: 3.300
128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 64kx8 - 2.5V Lead Free Package
Non-Stocked
1,81 €
1,75 €
1,68 €
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
ROHM Semiconductor BR24C01-RMN6TP
ROHM Semiconductor EEPROM I2C BUS; 1.8 to 5.5V 1Kbit; -40 to 85 C Non-Stocked
Cut Tape
0,413 €
0,381 €
0,372 €
0,365 €
Reel
0,317 €
Min.: 1
Mult.: 1
: 2.500
1 kbit 2-Wire, I2C 100 kHz 128 x 8 3.5 us 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR24C02-WMN6TP
ROHM Semiconductor EEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C Non-Stocked
Cut Tape
0,421 €
0,385 €
0,376 €
0,368 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24C02 Reel, Cut Tape, MouseReel
ROHM Semiconductor BR25020N-10SU-2.7
ROHM Semiconductor EEPROM SPI 2K-BIT 256X8 3.3V5V 8PIN Non-Stocked
Reel
0,563 €
Min.: 2.500
Mult.: 2.500
: 2.500
2 kbit SPI 500 kHz 256 x 8 800 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
STMicroelectronics EEPROM 4Kbit Serial EE Non-Stocked Lead-Time 36 Weeks
Reel
0,411 €
Min.: 2.500
Mult.: 2.500
: 2.500
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34F04 Reel