SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
65,48 €
63,84 €
61,56 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 255 mA, 340 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
74,11 €
72,24 €
70,67 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 245 mA, 330 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
65,88 €
64,22 €
60,29 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 350 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
74,21 €
72,33 €
68,17 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
70,31 €
68,53 €
64,58 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 265 mA, 355 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
80,44 €
80,43 €
73,98 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 285 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
68,35 €
66,62 €
62,79 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
68,35 €
66,62 €
62,79 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
73,92 €
72,05 €
67,90 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
87,03 €
84,83 €
80,02 €
Min.: 18
Mult.: 18
36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
46,93 €
43,39 €
41,98 €
38,92 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
70,67 €
68,35 €
64,09 €
62,29 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
46,93 €
43,39 €
41,98 €
38,92 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
70,67 €
68,35 €
64,09 €
62,29 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
49,42 €
45,68 €
44,20 €
41,18 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
82,87 €
76,43 €
73,92 €
69,31 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 260 mA, 315 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
67,69 €
65,48 €
61,17 €
59,46 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
90,01 €
87,03 €
83,87 €
82,12 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
76,73 €
74,21 €
69,58 €
67,62 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M
This product may require additional documentation to export from the United States.
Non-Stocked
191,94 €
179,79 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 310 mA, 400 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
85,38 €
82,56 €
77,49 €
75,31 €
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 305 mA, 415 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
68,35 €
66,62 €
62,79 €
Min.: 18
Mult.: 18
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
46,93 €
45,22 €
40,38 €
38,32 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
68,35 €
66,62 €
62,79 €
Min.: 18
Mult.: 18
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
49,42 €
47,52 €
42,57 €
40,27 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray