T1 DRAM

Results: 2.567
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 11In Stock
1.500On Order
Cut Tape
22,45 €
20,79 €
20,15 €
19,65 €
18,91 €
Reel
18,91 €
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 6In Stock
5.510On Order
37,56 €
29,86 €
28,90 €
28,19 €
26,84 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 132In Stock
Cut Tape
11,76 €
10,93 €
10,59 €
10,34 €
Reel
9,12 €
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 9In Stock
190Expected 9/14/2027
23,20 €
20,29 €
19,92 €
19,64 €
17,43 €
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 189In Stock
2.280On Order
20,27 €
18,78 €
18,20 €
17,75 €
17,08 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 11In Stock
2.280On Order
22,30 €
20,67 €
20,02 €
19,52 €
18,79 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s 5In Stock
272On Order
78,18 €
72,16 €
69,81 €
68,04 €
65,57 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 5In Stock
380On Order
42,61 €
39,40 €
38,14 €
37,19 €
35,84 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 160In Stock
9,38 €
8,72 €
8,45 €
8,25 €
7,80 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Tray
ISSI DRAM 256M, 3.3V, 133Mhz 16Mx16 Mobile SDR 10In Stock
8,25 €
7,67 €
7,44 €
7,26 €
7,09 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 256M, 1.8V, 133Mhz 16Mx16 Mobile SDR 23In Stock
2.436On Order
11,22 €
10,91 €
10,78 €
10,52 €
10,37 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 12In Stock
4.598On Order
18,13 €
17,66 €
17,46 €
17,18 €
17,05 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 12In Stock
4,52 €
4,21 €
4,09 €
3,99 €
3,90 €
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 52In Stock
572Expected 11/2/2026
4,98 €
4,64 €
4,50 €
4,39 €
4,29 €
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS 10In Stock
108Expected 9/21/2027
5,84 €
5,44 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 2In Stock
480Expected 11/3/2026
10,70 €
9,94 €
9,63 €
9,40 €
8,99 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 4In Stock
240Expected 10/19/2027
12,95 €
12,01 €
9,49 €
9,27 €
8,76 €
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 11In Stock
8,85 €
8,15 €
7,99 €
7,79 €
7,61 €
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 63In Stock
10,41 €
9,68 €
9,37 €
9,15 €
8,65 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 66In Stock
8,19 €
6,87 €
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 89In Stock
13,19 €
12,23 €
11,85 €
11,29 €
11,01 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
ISSI DRAM 1G, 1.5V, DDR3, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 19In Stock
1.210On Order
11,23 €
10,61 €
10,44 €
10,30 €
10,05 €
Min.: 1
Mult.: 1
SDRAM - DDR3 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray 3In Stock
80,00 €
73,79 €
71,35 €
69,55 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
31,54 €
29,21 €
28,28 €
27,59 €
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tray 4In Stock
71,55 €
66,04 €
63,89 €
62,27 €
60,00 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Tray