T1 DRAM

Results: 2.570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144MHz, 1.8V, Ind. Temp., SOP8 372In Stock
Cut Tape
1,81 €
1,69 €
1,65 €
1,62 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 3.000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. 1.729In Stock
23,07 €
21,36 €
20,68 €
20,18 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 10In Stock
8,75 €
8,08 €
7,83 €
7,63 €
7,44 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 2.284In Stock
1.330Expected 10/19/2026
39,45 €
36,48 €
35,32 €
34,43 €
33,20 €
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
AP Memory DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8 2.900In Stock
Cut Tape
2,20 €
2,06 €
2,00 €
1,95 €
Reel
1,71 €
Min.: 1
Mult.: 1
: 10.000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 512Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 844In Stock
12,69 €
11,78 €
11,42 €
11,15 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 512 Mbit 8 bit 200 MHz BGA-24 64 M x 8 1.62 V 1.98 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP, B Die (MT41K512M16HA-125:A) 322In Stock
91,13 €
84,05 €
81,29 €
79,23 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LB-12 Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 AT
5In Stock
3.840Expected 11/16/2026
189,91 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 35In Stock
9,41 €
8,69 €
8,40 €
8,20 €
7,99 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial 3In Stock
28,60 €
26,48 €
25,63 €
25,00 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 2.171In Stock
990On Order
62,18 €
57,42 €
55,56 €
54,15 €
52,20 €
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 105 C
Alliance Memory DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tape & Reel 299In Stock
91,13 €
84,05 €
81,29 €
79,23 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), COMMERCIAL TEMP - Tray 64In Stock
30,44 €
28,17 €
27,27 €
26,60 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Tray
Winbond DRAM 128Mb DDR2-800, x16 T&R
2.375In Stock
Cut Tape
7,87 €
Reel
7,87 €
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
Winbond DRAM 512Mb LPDDR, x16, 200MHz, Industrial Temp, 46nm
308In Stock
25,20 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 6.5 ns 1.7 V 1.95 V - 40 C + 85 C W949D6DB Tray
Winbond DRAM 1Gb LPDDR, x32, 200MHz, Ind temp
239In Stock
38,04 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 1 Gbit 32 bit 200 MHz VFBGA-90 32 M x 32 1.7 V 1.95 V - 40 C + 85 C W94AD2KB Tray
Winbond DRAM 1Gb LPDDR, x16, 200MHz, Ind temp
450In Stock
38,04 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 1 Gbit 16 bit 200 MHz VFBGA-60 64 M x 16 6.5 ns 1.7 V 1.95 V - 40 C + 85 C W94AD6KB Tray
Infineon Technologies S70KS1282GABHB020
Infineon Technologies DRAM SPCM 621In Stock
22,64 €
20,97 €
20,30 €
19,81 €
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 86In Stock
4,88 €
4,68 €
4,21 €
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 944In Stock
12,77 €
11,86 €
11,49 €
11,21 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 382In Stock
10,87 €
10,10 €
9,79 €
9,55 €
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 324In Stock
20,51 €
19,01 €
18,41 €
17,97 €
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Die 174In Stock
11,83 €
10,98 €
10,64 €
10,39 €
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1A Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die 814In Stock
Cut Tape
10,53 €
9,78 €
9,48 €
9,25 €
Reel
6,68 €
Min.: 1
Mult.: 1
: 1.000
SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
ISSI IS46R16320F-6BLA2
ISSI DRAM Automotive (-40 to +105C), 512M, 2.5V, DDR1, 32Mx16, 166MHz, 60 ball FBGA RoHS 125In Stock
12,18 €
11,29 €
10,93 €
10,42 €
10,16 €
Min.: 1
Mult.: 1