T1 EEPROM

Results: 5.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Automotive 128kBit SPI High Speed Clock 3.799In Stock
Cut Tape
0,611 €
0,577 €
0,562 €
0,55 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 2.500
128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 2.640In Stock
Cut Tape
1,09 €
1,02 €
0,998 €
0,972 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 2.500
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3.865In Stock
Cut Tape
0,533 €
0,532 €
Reel
0,452 €
0,449 €
Min.: 1
Mult.: 1
: 4.000
1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM IND TEMP GREEN PKG 151In Stock
48,69 €
47,72 €
46,51 €
46,50 €
Min.: 1
Mult.: 1
1 Mbit Parallel 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray

Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 6.446In Stock
Cut Tape
0,378 €
0,351 €
Reel
0,334 €
Min.: 1
Mult.: 1
: 3.000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 17.158In Stock
0,43 €
0,429 €
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8kx8 - 1.8V 5.952In Stock
Cut Tape
0,43 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 3.300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 1.239In Stock
1,03 €
0,998 €
0,955 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 8.064In Stock
Cut Tape
0,447 €
0,429 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 2.100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 3.489In Stock
Cut Tape
0,447 €
0,421 €
Reel
0,394 €
Min.: 1
Mult.: 1
: 3.300
1 kbit SPI 10 MHz 128 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 4.221In Stock
Cut Tape
0,499 €
0,47 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 3.300
1 kbit SPI 5 MHz 128 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 15.937In Stock
Cut Tape
0,353 €
0,342 €
0,335 €
Reel
0,317 €
Min.: 1
Mult.: 1
: 3.300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 10.341In Stock
0,249 €
0,245 €
0,235 €
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 3.754In Stock
Cut Tape
0,378 €
0,371 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 3.300
4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM 2Kb, I2C 2 wire 8.800In Stock
Cut Tape
0,335 €
0,31 €
0,303 €
0,297 €
Reel
0,26 €
Min.: 1
Mult.: 1
: 5.000
2 kbit 2-Wire 1 MHz 256 x 8 DFN-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
onsemi EEPROM 32K SPI Serial CMOS EEPROM 15.591In Stock
Cut Tape
0,464 €
0,435 €
0,424 €
0,419 €
Reel
0,334 €
Min.: 1
Mult.: 1
: 3.000
32 kbit 3-Wire, SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 6.623In Stock
Cut Tape
0,525 €
0,496 €
0,483 €
0,474 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 3.000
128 kbit I2C 1 MHz 16 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW POWER EEPROM 17.719In Stock
Cut Tape
0,559 €
0,526 €
0,513 €
0,501 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.000
64 kbit I2C 1 MHz 8 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 4.590In Stock
Cut Tape
0,568 €
0,534 €
0,52 €
0,509 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 2.500
16 kbit Serial 1 MHz 2 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 16K-Bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R 4.597In Stock
Cut Tape
0,568 €
0,534 €
0,52 €
0,509 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 3.000
16 kbit Serial 1 MHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
5.360In Stock
Cut Tape
0,697 €
0,653 €
0,636 €
0,622 €
Reel
0,454 €
Min.: 1
Mult.: 1
: 3.000
32 kbit Serial 1 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 4.827In Stock
Cut Tape
0,585 €
0,546 €
0,531 €
0,52 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2.500
32 kbit Serial 20 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12.190In Stock
Cut Tape
0,37 €
0,347 €
0,338 €
0,331 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 3.000
1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 4.242In Stock
Cut Tape
0,765 €
0,716 €
0,697 €
0,681 €
Reel
0,484 €
Min.: 1
Mult.: 1
: 3.000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C512 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 9.300In Stock
Cut Tape
0,37 €
0,345 €
0,336 €
0,329 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 3.000
4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape