T1 EEPROM

Results: 5.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4.242In Stock
Cut Tape
1,30 €
1,21 €
1,18 €
1,15 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 4.000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3.195In Stock
Cut Tape
1,46 €
1,37 €
1,32 €
1,30 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 4.000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3.683In Stock
Cut Tape
0,80 €
0,748 €
0,728 €
0,713 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 2.500
64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 12.049In Stock
Cut Tape
0,654 €
0,651 €
Reel
0,553 €
Min.: 1
Mult.: 1
: 5.000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 8.000In Stock
Reel
0,337 €
Min.: 4.000
Mult.: 4.000
: 4.000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 1.331In Stock
1,07 €
1,02 €
0,984 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24AA256 Tube

Microchip Technology EEPROM 32kx8 - 1.8V 3.214In Stock
Cut Tape
1,05 €
0,963 €
0,912 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 3.724In Stock
Cut Tape
0,80 €
0,731 €
0,729 €
0,726 €
Reel
0,683 €
Min.: 1
Mult.: 1
: 2.500
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 3.883In Stock
Cut Tape
0,722 €
0,713 €
0,703 €
Reel
0,615 €
Min.: 1
Mult.: 1
: 2.100
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 2.5V 8.511In Stock
Cut Tape
0,482 €
0,474 €
0,454 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 2.500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 3.643In Stock
0,43 €
0,409 €
0,403 €
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube
Microchip Technology EEPROM 8-TDFN (6 x 5 mm) 1.986In Stock
2,29 €
2,24 €
2,18 €
2,14 €
2,10 €
Min.: 1
Mult.: 1
4 Mbit SPI 8 MHz 512 k x 8 TDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 6.624In Stock
Cut Tape
0,628 €
0,593 €
Reel
0,557 €
Min.: 1
Mult.: 1
: 3.300
2 kbit SPI 5 MHz 256 x 8 DFN-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 25V SER EE EXT 6.670In Stock
Cut Tape
0,80 €
0,797 €
0,796 €
0,79 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 2.500
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 128KB I2C 2 WIRE 3.674In Stock
Cut Tape
0,387 €
0,378 €
0,377 €
0,376 €
0,35 €
Reel
0,349 €
Min.: 1
Mult.: 1
: 4.000
128 kbit 2-Wire 400 kHz 16 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C128C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 4.609In Stock
Cut Tape
0,568 €
0,532 €
0,519 €
0,507 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 2.500
128 kbit I2C 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4.834In Stock
Cut Tape
0,826 €
0,783 €
0,762 €
0,746 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 2.500
64 kbit Serial 20 MHz 8 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 20.560In Stock
Cut Tape
0,198 €
0,186 €
0,181 €
0,178 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 5.000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS 3.196In Stock
Cut Tape
1,22 €
1,14 €
1,11 €
1,08 €
Reel
0,761 €
Min.: 1
Mult.: 1
: 3.000
512 kbit SPI 10 MHz 64 k x 8 UDFN-8 45 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25512MUW AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 19.391In Stock
Cut Tape
0,55 €
0,516 €
0,502 €
0,492 €
Reel
0,412 €
Min.: 1
Mult.: 1
: 10.000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 7.787In Stock
Cut Tape
0,447 €
0,424 €
0,413 €
0,404 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.500
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11.111In Stock
Cut Tape
0,602 €
0,563 €
0,547 €
0,54 €
Reel
0,397 €
Min.: 1
Mult.: 1
: 4.000
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 128kB 16MHz 3.778In Stock
Cut Tape
1,73 €
1,63 €
1,57 €
1,54 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 2.500
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 13.597In Stock
Cut Tape
0,757 €
0,753 €
Reel
0,64 €
0,637 €
Min.: 1
Mult.: 1
: 5.000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 8.000In Stock
Reel
0,823 €
Min.: 4.000
Mult.: 4.000
: 4.000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel