T1 EEPROM

Results: 5.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 4.590In Stock
Cut Tape
0,568 €
0,534 €
0,52 €
0,509 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 2.500
16 kbit Serial 1 MHz 2 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 16K-Bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R 4.597In Stock
Cut Tape
0,568 €
0,534 €
0,52 €
0,509 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 3.000
16 kbit Serial 1 MHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 5.950In Stock
Cut Tape
0,568 €
0,53 €
0,516 €
0,506 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 3.000
8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 4.827In Stock
Cut Tape
0,585 €
0,546 €
0,531 €
0,52 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2.500
32 kbit Serial 20 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 105 C Operation SPI BUS EEPROM, SOP8, SPI BUS, ICs, Memory, Serial EEPROM, Automotive EEPROM, SPI BUS EEPROM 4.700In Stock
Cut Tape
1,14 €
1,07 €
1,04 €
1,01 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2.500
512 kbit Serial 20 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 8kx8 - 2.5V 36.245In Stock
Cut Tape
0,49 €
0,484 €
0,482 €
Reel
0,425 €
Min.: 1
Mult.: 1
: 3.300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. 5.790In Stock
Cut Tape
0,998 €
0,937 €
0,912 €
0,894 €
Reel
0,782 €
Min.: 1
Mult.: 1
: 3.000
512 kbit I2C 1 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 2Kbit, I2C 5.930In Stock
Cut Tape
0,688 €
0,644 €
0,628 €
0,614 €
Reel
0,537 €
Min.: 1
Mult.: 1
: 3.000
2 kbit Serial 1 MHz 256 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. 4.624In Stock
Cut Tape
1,17 €
1,10 €
1,07 €
1,04 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2.500
512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 105°C Operation SPI BUS EEPROM 2.692In Stock
Cut Tape
1,68 €
1,57 €
1,52 €
1,50 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 2.500
1 Mbit Serial 20 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 7.575In Stock
Cut Tape
3,43 €
3,20 €
3,11 €
3,04 €
Reel
2,37 €
Min.: 1
Mult.: 1
: 4.000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47.718In Stock
Cut Tape
1,22 €
1,14 €
1,12 €
1,09 €
Reel
0,836 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 23.973In Stock
Cut Tape
1,50 €
1,14 €
1,03 €
0,989 €
Reel
0,63 €
Min.: 1
Mult.: 1
: 5.000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit Microwire Serial EEPROM 74.590In Stock
Cut Tape
0,439 €
0,426 €
0,415 €
0,395 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 3.000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C66 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ
27.819In Stock
Cut Tape
0,826 €
0,776 €
0,755 €
0,739 €
Reel
0,642 €
Min.: 1
Mult.: 1
: 4.000
64 kbit Serial 1 MHz 8 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13.442In Stock
Cut Tape
0,284 €
0,28 €
0,275 €
0,274 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 5.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4.000In Stock
Reel
0,946 €
Min.: 4.000
Mult.: 4.000
: 4.000
512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5.684In Stock
Cut Tape
0,284 €
0,281 €
0,28 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 5.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4.603In Stock
Cut Tape
0,353 €
0,34 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4.456In Stock
0,301 €
0,298 €
0,292 €
0,289 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 23.852In Stock
0,353 €
0,35 €
0,346 €
0,345 €
0,332 €
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 8.984In Stock
Cut Tape
0,473 €
0,434 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 7.092In Stock
0,525 €
0,516 €
0,499 €
0,498 €
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64F Tube
Microchip Technology EEPROM VESA E-EDID 5.446In Stock
Cut Tape
0,473 €
0,466 €
0,445 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 5.335In Stock
Cut Tape
0,55 €
0,546 €
0,544 €
0,541 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel