T1 EEPROM

Results: 5.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256k 32KX8 1.8V SER EE IND 3.927In Stock
Cut Tape
1,53 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 2.100
256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 2.256In Stock
Cut Tape
0,74 €
0,737 €
0,692 €
Reel
0,667 €
Min.: 1
Mult.: 1
: 2.500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3.429In Stock
Cut Tape
0,722 €
0,679 €
Reel
0,634 €
Min.: 1
Mult.: 1
: 3.300
8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE 150C
This product may require additional documentation to export from the United States.
1.749In Stock
Cut Tape
0,80 €
0,753 €
Reel
0,72 €
Min.: 1
Mult.: 1
: 3.300
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 Or 256x16 2.744In Stock
Cut Tape
0,654 €
0,651 €
0,645 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 3.300
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz IndTmp 8-SOIC-N 14.147In Stock
0,258 €
0,253 €
0,241 €
0,237 €
0,235 €
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Tube

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 5.798In Stock
Cut Tape
0,378 €
0,366 €
Reel
0,349 €
Min.: 1
Mult.: 1
: 3.000
2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 7.093In Stock
Cut Tape
0,241 €
0,234 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 15.347In Stock
Cut Tape
0,318 €
0,316 €
0,304 €
Reel
0,268 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 4.457In Stock
0,353 €
0,327 €
0,316 €
0,314 €
0,313 €
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 1 MHz 128 x 8 MSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 9.213In Stock
Cut Tape
0,267 €
0,263 €
0,256 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5V Dual Mode 3.435In Stock
Cut Tape
0,473 €
0,445 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC21 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 3.780In Stock
Cut Tape
0,628 €
0,625 €
0,621 €
0,615 €
0,601 €
Reel
0,559 €
Min.: 1
Mult.: 1
: 3.300
4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 2.321In Stock
Cut Tape
0,645 €
0,59 €
Reel
0,557 €
Min.: 1
Mult.: 1
: 3.300
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 2.5V 3.036In Stock
0,929 €
0,92 €
0,912 €
0,877 €
0,869 €
Min.: 1
Mult.: 1
8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128x8 14.664In Stock
Cut Tape
0,318 €
0,316 €
0,308 €
Reel
0,286 €
Min.: 1
Mult.: 1
: 3.000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 27.545In Stock
Cut Tape
0,224 €
0,205 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 15.000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape
Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 4.625In Stock
0,447 €
0,433 €
0,415 €
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740In Stock
Cut Tape
5,98 €
5,49 €
Reel
5,47 €
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 216In Stock
5,89 €
5,80 €
5,50 €
5,47 €
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4.581In Stock
Cut Tape
0,318 €
0,316 €
0,308 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 3.300
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 6.256In Stock
Cut Tape
0,74 €
0,737 €
0,734 €
0,728 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 3.300
64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 5V 3.136In Stock
Cut Tape
0,628 €
0,593 €
Reel
0,557 €
Min.: 1
Mult.: 1
: 3.300
4 kbit SPI 3 MHz 512 x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2.476In Stock
Cut Tape
0,74 €
0,737 €
0,673 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 2.500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SERIAL EE MIL
This product may require additional documentation to export from the United States.
1.471In Stock
Cut Tape
13,03 €
12,02 €
Reel
11,83 €
Min.: 1
Mult.: 1
: 3.300
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Reel, Cut Tape, MouseReel