SRAM

Results: 11.486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 485In Stock
7,33 €
6,82 €
6,62 €
6,47 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.562In Stock
5,48 €
5,11 €
4,96 €
4,82 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.257In Stock
Cut Tape
5,67 €
5,28 €
5,13 €
5,01 €
Reel
4,48 €
Min.: 1
Mult.: 1
: 1.000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 195In Stock
1.000Expected 10/22/2026
Cut Tape
63,49 €
58,63 €
56,72 €
55,30 €
Reel
50,45 €
Min.: 1
Mult.: 1
: 1.000
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 173In Stock
52,35 €
48,37 €
46,79 €
44,54 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 211In Stock
52,35 €
48,37 €
46,79 €
45,62 €
31,42 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM SYNC SRAMS 166In Stock
44,91 €
41,60 €
40,19 €
39,05 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 494In Stock
Cut Tape
4,95 €
4,61 €
4,48 €
4,37 €
Reel
3,92 €
Min.: 1
Mult.: 1
: 1.000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 671In Stock
Cut Tape
4,68 €
4,37 €
4,24 €
4,13 €
Reel
3,54 €
Min.: 1
Mult.: 1
: 1.000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 1.179In Stock
Cut Tape
4,54 €
4,23 €
4,11 €
4,02 €
Reel
2,76 €
Min.: 1
Mult.: 1
: 3.000
1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi SRAM 1MB UltraLow Pwr Serial SRAM 1.941In Stock
3,84 €
3,58 €
3,47 €
3,40 €
3,30 €
Min.: 1
Mult.: 1
Max.: 130
1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM GENERAL SALES (ULP) 1.119In Stock
3.000Expected 12/7/2026
Cut Tape
1,99 €
1,87 €
1,81 €
1,77 €
Reel
1,22 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 79In Stock
Cut Tape
55,01 €
50,85 €
49,22 €
47,99 €
Reel
38,73 €
Min.: 1
Mult.: 1
: 750
64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 4K X 16 DP SRAM 77In Stock
55,97 €
50,65 €
49,85 €
48,64 €
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16K X 16K 37In Stock
90,10 €
83,10 €
80,38 €
78,35 €
76,36 €
Min.: 1
Mult.: 1
256 kbit 16 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 16K 66In Stock
84Expected 10/6/2026
118,33 €
108,76 €
106,04 €
103,35 €
Min.: 1
Mult.: 1
512 kbit 32 k x 16 20 ns Parallel 5.5 V 4.5 V 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM 4In Stock
788,70 €
724,41 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 1.37 A - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 82In Stock
71,69 €
66,19 €
63,42 €
61,82 €
Min.: 1
Mult.: 1
64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 265In Stock
57,72 €
50,65 €
49,34 €
48,09 €
Min.: 1
Mult.: 1
64 kbit 4 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 38In Stock
83,51 €
75,94 €
73,79 €
71,90 €
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 29In Stock
153,15 €
139,07 €
135,24 €
133,11 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 235 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 122In Stock
24,97 €
23,13 €
22,39 €
21,84 €
Min.: 1
Mult.: 1
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 992In Stock
Cut Tape
6,70 €
6,24 €
6,05 €
5,91 €
Reel
4,39 €
Min.: 1
Mult.: 1
: 1.500
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 289In Stock
43,23 €
39,96 €
38,37 €
37,41 €
Min.: 1
Mult.: 1
16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 212In Stock
945On Order
10,29 €
9,56 €
9,27 €
9,05 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Tray