Alliance Memory SRAM

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory AS8C801801-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, ZBT(Pipelined), 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
12,22 €
11,35 €
11,00 €
10,48 €
8,42 €
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C801825A-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 512K x 18, ZBT(Flow-Through), 3.3V, 7.5ns, 100TQFP - Tray Non-Stocked
12,22 €
11,35 €
11,00 €
10,48 €
8,42 €
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 7.5 ns 100 MHz Parallel 3.4 V 3.1 V 275 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C803600-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 256K x 36, Pipelined, 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
12,22 €
11,35 €
11,00 €
10,48 €
8,42 €
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 305 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C803601-QC150N
Alliance Memory SRAM SYNC SRAM, 9Mb, 256K x 36, ZBT(Pipelined), 3.3V, 150MHz, 100TQFP - Tray Non-Stocked
12,22 €
11,35 €
11,00 €
10,48 €
8,42 €
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 3.8 ns 150 MHz Parallel 3.465 V 3.135 V 305 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS8C803625A-QC75N
Alliance Memory SRAM SYNC SRAM, 9Mb, 256K x 36, ZBT(Flow-Through), 3.3V, 7.5ns, 100TQFP - Tray Non-Stocked
12,22 €
11,35 €
11,00 €
10,48 €
8,42 €
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 100 MHz Parallel 3.465 V 3.135 V 275 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory AS6CE1016A-45ZINTR
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V 3.6V, 44pin TSOP II, Industrial, A Die,T&R Non-Stocked Lead-Time 20 Weeks
Reel
4,00 €
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS6CE4016B-45BINTR
Alliance Memory SRAM LP SRAM, 4Mb (x16) 2.7V 3.6V , 45ns, 48ball TFBGA, Industrial Grade with ECC, revB, T&R Non-Stocked Lead-Time 20 Weeks
Reel
11,96 €
Min.: 2.000
Mult.: 2.000
: 2.000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory AS7C34098B-10BANTR
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 48ball TFBGA, 10ns, Automotive Temp, B Die, T&R Non-Stocked
Reel
6,34 €
Min.: 2.000
Mult.: 2.000
: 2.000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 0 C + 105 C SMD/SMT TFBGA-48 Reel
Alliance Memory AS7C38096A-10TANTR
Alliance Memory SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Automotive Temp, A Die, T&R Non-Stocked Lead-Time 16 Weeks
Reel
21,12 €
Min.: 1.000
Mult.: 1.000
: 1.000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31025C-15TJIN
Alliance Memory SRAM 1M, 3.3V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked
3,77 €
3,52 €
3,41 €
3,33 €
Min.: 1
Mult.: 1
Tube
Alliance Memory AS7C31025C-20TJIN
Alliance Memory SRAM 1M, 3.3V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
3,77 €
3,52 €
3,41 €
3,33 €
Min.: 1
Mult.: 1
Tube