T1 SRAM

Results: 11.491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1.035In Stock
5,88 €
5,49 €
5,31 €
5,19 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895In Stock
Cut Tape
6,00 €
5,59 €
5,43 €
5,30 €
Reel
4,71 €
Min.: 1
Mult.: 1
: 2.000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 122In Stock
57,09 €
53,14 €
50,94 €
46,83 €
41,25 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 100In Stock
47,88 €
44,26 €
42,83 €
41,75 €
38,55 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5.073In Stock
Cut Tape
2,49 €
2,35 €
2,28 €
2,24 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 1.500
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 74In Stock
160,62 €
144,59 €
136,95 €
133,04 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1.094In Stock
Cut Tape
11,86 €
11,02 €
10,68 €
10,42 €
Reel
7,91 €
Min.: 1
Mult.: 1
: 2.000
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 156In Stock
17,86 €
16,57 €
16,56 €
14,24 €
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM SYNC SRAMS 176In Stock
47,88 €
44,26 €
42,84 €
41,76 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 7In Stock
265,93 €
244,69 €
235,30 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
70,56 €
65,17 €
63,05 €
61,47 €
Min.: 1
Mult.: 1
128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 10In Stock
305,63 €
279,31 €
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
Infineon Technologies SRAM 8Mb 45ns 1M x 8 Low Power SRAM 670In Stock
11,87 €
11,03 €
10,68 €
10,43 €
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 3.973In Stock
23,87 €
22,98 €
22,26 €
21,20 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 4Mb (512k x 8) 10ns Async SRAM 3.3v 9.944In Stock
6,93 €
6,45 €
6,25 €
6,11 €
5,90 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
Infineon Technologies SRAM 8Mb 45ns 512K x 16 Low Power SRAM 440In Stock
10,57 €
9,81 €
9,51 €
9,29 €
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 5.5 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 3.192In Stock
6,93 €
6,45 €
6,25 €
6,11 €
5,90 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 8 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube 2.200In Stock
11,71 €
10,64 €
10,38 €
10,23 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 72In Stock
15,13 €
14,04 €
13,60 €
13,27 €
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2.435In Stock
Cut Tape
1,72 €
1,71 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 2.500
512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1.069In Stock
17,17 €
15,93 €
15,42 €
15,04 €
14,67 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 7In Stock
199,73 €
179,91 €
175,18 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15.985In Stock
14,47 €
13,43 €
13,01 €
12,70 €
12,38 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 36In Stock
22,91 €
21,22 €
20,55 €
19,57 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 7In Stock
49,42 €
47,52 €
42,57 €
41,59 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray