T1 Multiprotocol Modules

Results: 1.624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Seeed Studio Multiprotocol Modules EMC3080 WI-FI&BLE Module - Support MXMESH 3In Stock
2,35 €
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, BLE
NXP Semiconductors Multiprotocol Modules IW610FUK/A1ZDI 25In Stock
Cut Tape
8,72 €
6,91 €
6,42 €
5,73 €
Reel
4,78 €
Min.: 1
Mult.: 1
: 2.000
IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Reel, Cut Tape
Embedded Artists Multiprotocol Modules 1YM M.2 Wi-Fi 5 a/b/g/n/ac MU-MIMO, Bluetooth 5.2 with 88W8997 and LBEE5XV1YM 1In Stock
47,16 €
47,15 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, PCIe 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 30 mm Bluetooth 5.2 802.11 a/b/g/n/ac WiFi Modules Bulk
Embedded Artists Multiprotocol Modules 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 15In Stock
33Expected 10/28/2026
51,47 €
46,30 €
38,77 €
38,76 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac WiFi Modules Bulk
Embedded Artists Multiprotocol Modules 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3In Stock
63,43 €
55,19 €
53,04 €
53,03 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Bulk
Adafruit 5344
Adafruit Multiprotocol Modules ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4In Stock
6,84 €
Min.: 1
Mult.: 1
2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n 802.11 b/g/n, Bluetooth, Bluetooth 4.2
SparkFun Multiprotocol Modules The SparkFun BlueSMiRF v2 with Headers is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between 17In Stock
18,95 €
Min.: 1
Mult.: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60In Stock
500On Order
Cut Tape
12,24 €
11,71 €
Reel
10,49 €
Min.: 1
Mult.: 1
: 500
ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 83In Stock
12,20 €
11,06 €
10,47 €
Min.: 1
Mult.: 1
ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Fanstel Multiprotocol Modules Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect 7In Stock
Cut Tape
6,42 €
5,89 €
5,35 €
4,82 €
Reel
4,05 €
Min.: 1
Mult.: 1
: 1.000
BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Bluetooth Modules Reel, Cut Tape
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 3In Stock
Cut Tape
12,90 €
11,43 €
10,65 €
9,85 €
Min.: 1
Mult.: 1
ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 26 mm x 11.3 mm x 2.6 mm Wireless Modules Reel
Advantech Multiprotocol Modules Intel AC9260(vPro) M.2 2230 module+cable 1In Stock
67,89 €
Min.: 1
Mult.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotocol Modules Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
60In Stock
Cut Tape
11,50 €
10,00 €
9,48 €
8,76 €
Reel
7,86 €
Min.: 1
Mult.: 1
: 1.000
2.4 GHz, 5 GHz UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth 5.4 WiFi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Global LTE Cat 1bis w/ GNSS 223In Stock
Cut Tape
29,48 €
25,73 €
24,44 €
22,68 €
Reel
21,60 €
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C 100In Stock
Cut Tape
33,58 €
29,38 €
27,92 €
25,91 €
Reel
24,71 €
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1.486In Stock
Cut Tape
5,38 €
4,66 €
4,41 €
4,07 €
Reel
3,84 €
Min.: 1
Mult.: 1
: 500
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1.347In Stock
Cut Tape
5,36 €
4,64 €
4,39 €
4,05 €
Reel
3,83 €
Min.: 1
Mult.: 1
: 500
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1.463In Stock
Cut Tape
5,38 €
4,65 €
4,40 €
4,06 €
4,03 €
Reel
3,42 €
Min.: 1
Mult.: 1
: 500
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
500In Stock
Reel
28,51 €
Min.: 500
Mult.: 500
: 500
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Reel
Murata Electronics Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
95In Stock
Cut Tape
14,13 €
12,33 €
11,65 €
10,78 €
Reel
8,75 €
Min.: 1
Mult.: 1
: 1.000
2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Bluetooth Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 856In Stock
Cut Tape
30,67 €
26,81 €
25,46 €
23,74 €
Reel
23,01 €
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
45In Stock
100On Order
110,38 €
97,32 €
92,79 €
Min.: 1
Mult.: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 26In Stock
5,32 €
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset. 501In Stock
90,41 €
84,29 €
78,20 €
73,32 €
Min.: 1
Mult.: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
168In Stock
1.000Expected 8/3/2027
Cut Tape
24,54 €
21,47 €
20,35 €
18,87 €
Reel
16,45 €
Min.: 1
Mult.: 1
: 1.000
2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape