T1 Multiprotocol Modules

Results: 1.624
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging

Murata Electronics Multiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
9.992On Order
Cut Tape
7,57 €
6,71 €
6,26 €
5,70 €
Reel
5,11 €
Min.: 1
Mult.: 1
: 1.000
1YN 2.4 GHz 17 dBm SDIO, UART 1.71 V 3.63 V - 30 C + 70 C External 6.95 mm x 5.15 mm x 1.1 mm Bluetooth 5.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, SDIO/UART
500On Order
39,95 €
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Telit Cinterion Multiprotocol Modules
540Expected 11/5/2026
141,28 €
127,60 €
121,56 €
Min.: 1
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, No SIM
2.657Expected 1/18/2027
73,11 €
Min.: 1
Mult.: 1
XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Embedded Artists Multiprotocol Modules 1YN M.2 Wi-Fi 4 b/g/n, Bluetooth 5.2 with CYW43439 chipset and LBEE5KL1YN
700Expected 11/19/2026
43,15 €
38,68 €
37,87 €
34,65 €
32,24 €
Min.: 1
Mult.: 1
2.4 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n WiFi Modules Bulk
Embedded Artists Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL
279Expected 11/5/2026
43,21 €
Min.: 1
Mult.: 1
2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk
Sierra Wireless Multiprotocol Modules 5G RedCap module, industrial grade, LTE and GNSS based on Qualcomm's SDX35
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
1.000Expected 1/13/2027
154,03 €
138,72 €
132,12 €
Min.: 1
Mult.: 1
USB 3.135 V 4.4 V Embedded Modules Tray
Intel BE200.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 7 BE200, 2230, 2x2 BE+BT, No vPro
5.469Expected 11/2/2026
21,97 €
19,73 €
18,21 €
16,90 €
15,95 €
Min.: 1
Mult.: 1
BE200 WiFi Modules
Telit Cinterion Multiprotocol Modules
2.352On Order
27,30 €
24,63 €
22,65 €
21,01 €
19,85 €
Min.: 1
Mult.: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Fanstel Multiprotocol Modules Opensource remote USB dongle with BT840XE,ANT000, and an USB cable for remote mounting to avoid obstruction.
84On Order
Cut Tape
45,23 €
40,45 €
37,95 €
Reel
37,95 €
35,43 €
Min.: 1
Mult.: 1
: 32
Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-S31-WROOM-3 modules are powerful, generic Wi-Fi, Bluetooth 5.4 (LE), Bluetooth Classic and IEEE 802.15.4 MCUs that have a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to Internet of Thi
1.967Expected 11/16/2026
6,28 €
5,44 €
5,15 €
4,74 €
Min.: 1
Mult.: 1
GPIO, SPI, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11ax
GigaDevice Multiprotocol Modules Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC
800Expected 11/2/2026
5,07 €
4,72 €
4,58 €
4,47 €
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 23.4 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C External 9.6 mm x 12.4 mm x 2.4 mm Bluetooth LE V5.2 IEEE 802.11 b/g/n/ax Wireless Module
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800Expected 11/2/2026
4,93 €
4,59 €
4,45 €
4,35 €
Min.: 1
Mult.: 1
RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi Module
Seeed Studio Multiprotocol Modules Seeed Studio XIAO ESP32-C5 (Pre-Soldered)
217On Order
6,79 €
Min.: 1
Mult.: 1
GPIO, I2C, SPI, UART, USB Development Boards
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh PCB Antenna BULK 20In Stock
21,04 €
18,36 €
Min.: 1
Mult.: 1
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
CEL Multiprotocol Modules WiFi bgn BT5 BT Mesh RF Connector BULK 20In Stock
22,01 €
19,20 €
Min.: 1
Mult.: 1
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Bulk
CEL Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, MFH4, BULK 5In Stock
26,57 €
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules CMP4020-2 BULK 20In Stock
27,91 €
22,02 €
Min.: 1
Mult.: 1
CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
CEL Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna BULK 3In Stock
26,74 €
Min.: 1
Mult.: 1
2.4 GHz 20 dBm ADC, GPIO, I2C, QSPI, SPI, UART, USB 3.3 V 3.3 V - 40 C + 85 C PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Thread, Zigbee Bulk
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 SDIO I-Temp PCB Antenna 39In Stock
43,01 €
37,82 €
37,74 €
Min.: 1
Mult.: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
1.387Expected 12/25/2026
21,03 €
18,34 €
17,40 €
16,12 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 1.85 V 3.3 V - 40 C + 85 C External 9.8 mm x 9.1 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n WiFi Modules Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Lead-Time 52 Weeks
22,09 €
19,26 €
18,28 €
16,93 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 3 V 3.63 V - 40 C + 85 C External 9.1 mm x 9.8 mm x 1.6 mm Bluetooth 5.0 WiFi Modules Tray
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
49On Order
45,25 €
Min.: 1
Mult.: 1
JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape)
870Expected 12/14/2026
10,60 €
10,39 €
10,32 €
Min.: 1
Mult.: 1
BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel
934Expected 4/26/2027
Cut Tape
4,72 €
Reel
4,37 €
Min.: 1
Mult.: 1
: 1.000
Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Wireless Modules Reel, Cut Tape