T1 Multiprotocol Modules

Results: 1.623
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Quectel Multiprotocol Modules Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
38On Order
Cut Tape
12,34 €
10,73 €
10,18 €
9,42 €
8,96 €
Reel
8,63 €
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
100On Order
Cut Tape
16,24 €
14,15 €
13,42 €
12,43 €
Reel
10,93 €
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Modules Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20A, (Nordic nRF54LM20A), MHF4 Connector, Cut Tape Non-Stocked Lead-Time 26 Weeks
6,31 €
Min.: 250
Mult.: 250
BLM54LM20A 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C MHF4 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20A, (Nordic nRF54LM20A), Chip Antenna, Cut Tape Non-Stocked Lead-Time 26 Weeks
6,31 €
Min.: 250
Mult.: 250
BLM54LM20A 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20B, (Nordic nRF54LM20B), MHF4 Connector, Cut Tape Non-Stocked Lead-Time 26 Weeks
6,77 €
Min.: 250
Mult.: 250
BLM54LM20B 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C MHF4 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Ezurio Multiprotocol Modules Module, BL54LM20B, (Nordic nRF54LM20B), Chip Antenna, Cut Tape Non-Stocked Lead-Time 26 Weeks
6,77 €
Min.: 250
Mult.: 250
BLM54LM20B 2.4 GHz 8 dBm GPIO, I2C, I2S, PWM, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 11 mm x 8 mm x 0.6 mm Bluetooth LE Thread, Zigbee - 802.15.4 Multiprotocol Modules Cut Tape
Fanstel Multiprotocol Modules Low cost nRF52833 BLE 5.4 module, 512KB flash,128KB RAM, u.FL, approtect Non-Stocked Lead-Time 10 Weeks
Cut Tape
7,78 €
6,76 €
6,40 €
5,91 €
Reel
5,18 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource BT40F BLE 5.4 to nRF9160 LTE gateway.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
Reel
74,72 €
73,65 €
Min.: 25
Mult.: 25
: 25
Reel
Fanstel Multiprotocol Modules BT840E BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. Non-Stocked Lead-Time 10 Weeks
Reel
50,99 €
47,30 €
44,34 €
Min.: 15
Mult.: 15
: 15
PCB, u.FL LTE Cat M1, NBIoT, Bluetooth Reel
Fanstel Multiprotocol Modules BT840F BLE 5.4 and LR62E LoRa combo module for M.2 connector, B Key.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
Cut Tape
28,54 €
25,76 €
Reel
25,76 €
23,68 €
21,97 €
20,75 €
Min.: 1
Mult.: 1
: 15
Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource USB dongle with BT840X. Non-Stocked Lead-Time 12 Weeks
Reel
22,76 €
21,11 €
19,94 €
Min.: 50
Mult.: 50
: 50
Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in tray) Non-Stocked Lead-Time 2 Weeks
11,65 €
Min.: 100
Mult.: 100
Tray
DFRobot Multiprotocol Modules ESP32-WROVER-B WiFi/BLE Module with 8MB PSRAM (IPEX Antenna)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 11 Weeks
5,03 €
Min.: 1
Mult.: 1
2.5 GHz 20 dBm GPIO, I2C,I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C IPEX 31.4 mm x 18 mm x 3.3 mm BLE, Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-WROVER-B WiFi & Bluetooth Module (4MB Flash, 8MB PSRAM, PCB Antenna) Non-Stocked Lead-Time 11 Weeks
2,80 €
Min.: 1
Mult.: 1
2.4 GHz 20 dBm GPIO, I2C, I2S, PWM, SDIO, SPI, UART 2.7 V 3.6 V - 40 C + 65 C PCB 31.4 mm x 18 mm x 3.3 mm Bluetooth 802.11 b/g/n
DFRobot Multiprotocol Modules ESP32-C3-MINI-1-N4 Module (PCB antenna) Non-Stocked Lead-Time 6 Weeks
3,91 €
Min.: 1
Mult.: 1
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Bluetooth 5.0 802.11 b/g/n
DFRobot Multiprotocol Modules WiFi Module for LattePanda / NVIDIA Jetson Nano
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
21,13 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz NGFF IPEX 30 mm x 22 mm x 4.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Bulk
Lantronix Multiprotocol Modules TRACKER FOX3-4G-C1-EU-BLE-EUROPE - 4G CAT1 20, 3, 7 -2G FB BAND 8, 3 - GNSS - ACCELEROMETER, INT & EXT ANT - BT LE 4.1 - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE Non-Stocked Lead-Time 8 Weeks
213,26 €
Min.: 1
Mult.: 1
FOX 3 Bulk
Seeed Studio Multiprotocol Modules Wio Tracker L1 Lite Non-Stocked Lead-Time 4 Weeks
26,66 €
Min.: 1
Mult.: 1
Advantech Multiprotocol Modules 802.11ax+BT5.2, Realtek 8852BE, PCIe-USB Non-Stocked Lead-Time 4 Weeks
60,62 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz USB 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bluetooth Modules
Embedded Artists Multiprotocol Modules 1XA M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54591 and LBEE5XV1XA Non-Stocked Lead-Time 10 Weeks
48,25 €
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.6 V - 30 C + 85 C u.FL Bluetooth 5.1 802.11 a/b/g/n/ac WiFi Modules Bulk
Fortebit Multiprotocol Modules Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. Non-Stocked
151,36 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Multiprotocol Modules Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery Non-Stocked
160,82 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Multiprotocol Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - NB-IOT version. Non-Stocked
124,87 €
Min.: 1
Mult.: 1
699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GPS, GLONASS
Fortebit Multiprotocol Modules Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. Non-Stocked
141,90 €
Min.: 1
Mult.: 1
699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GLONASS, GPS
Fortebit Multiprotocol Modules Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery Non-Stocked
165,55 €
Min.: 1
Mult.: 1
699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GPS, GLONASS