T1 RF Modules

Results: 1.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digilent RF Modules Software Defined Radio - B205mini-i Product Kit 113In Stock
1.411,81 €
Min.: 1
Mult.: 1
USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz
5In Stock
4.497,74 €
Min.: 1
Mult.: 1
HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved 215In Stock
41,48 €
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 18000 - 32000 MHz, 50? 2In Stock
2.427,24 €
Min.: 1
Mult.: 1
ZVE Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved 115In Stock
44,92 €
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Fairview Microwave RF Modules 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1In Stock
4.744,57 €
Min.: 1
Mult.: 1
- 55 C + 85 C Bag
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4In Stock
1.999,91 €
Min.: 1
Mult.: 1
ZVE - 55 C + 54 C Tray
Fairview Microwave RF Modules 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
6.006,34 €
Min.: 1
Mult.: 1
Bag
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3In Stock
265,34 €
Min.: 1
Mult.: 1
2.4 GHz
Altech RF Modules Wireless PB Transmiter 5In Stock
203,33 €
188,63 €
185,91 €
175,71 €
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Olimex Ltd. RF Modules LoRa module 20In Stock
8,32 €
Min.: 1
Mult.: 1
LoRa
Altech RF Modules Wireless PB receiver 4In Stock
211,50 €
201,55 €
195,27 €
183,52 €
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
SparkFun RF Modules RockBLOCK 9603 - Iridium SatComm Mod 116In Stock
322,45 €
Min.: 1
Mult.: 1
Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C 45 mm x 45 mm x 15 mm
Fairview Microwave RF Modules 30 dB DC Coupled Amplifier Operating from DC to 17 MHz with 14 dBm P1dB and SMA 1In Stock
814,87 €
773,98 €
Min.: 1
Mult.: 1
Bag
KrakenRF RF Modules A Phase-coherent Software-Defined Radio 65In Stock
711,78 €
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB 160 mm x 120 mm x 20 mm
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 2In Stock
50On Order
394,81 €
Min.: 1
Mult.: 1
ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
5In Stock
16,30 €
Min.: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Ezurio RF Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack 48In Stock
46,28 €
Min.: 1
Mult.: 1
RM024 RF Transceivers 902 MHz to 928 MHz 23 dBm UART 2 VDC 3.6 VDC 230 mA 30 mA - 40 C + 85 C 30 mm x 25 mm x 4 mm Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
177In Stock
105,56 €
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7In Stock
1.384,87 €
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
187In Stock
30,89 €
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
147In Stock
33,73 €
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, SMA, Through Hole (900HP protocol)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
57In Stock
43,99 €
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL, Through Hole, (900HP protocol)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
83In Stock
43,99 €
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
84In Stock
72Expected 11/16/2026
105,56 €
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm