T1 RF Modules

Results: 1.053
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Fairview Microwave RF Modules 46 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 20 MHz to 1 GHz with 48 dBm IP3, SMA Input, SMA Output, Heatsink Non-Stocked Lead-Time 9 Weeks
5.450,29 €
Min.: 1
Mult.: 1
Fairview Microwave RF Modules Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA Non-Stocked Lead-Time 12 Weeks
1.289,17 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 42 dB Gain High Power Amplifier at 25 Watt P1dB Operating from 860 MHz to 960 MHz with 58 dBm IP3, SMA Input, SMA Output Non-Stocked Lead-Time 12 Weeks
2.765,45 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 900 MHz to 1.2 GHz with 30 dB Gain, 10 dBm P1dB and SMA Non-Stocked Lead-Time 4 Weeks
421,12 €
402,03 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 3.1 GHz to 3.5 GHz with 35 dB Gain, 13 dBm P1dB and SMA Non-Stocked Lead-Time 12 Weeks
555,04 €
527,84 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 3 dB NF Input Protected Low Noise Amplifier, Operating from 100 MHz to 18 GHz with 38 dB Gain, 19.5 dBm Psat and SMA 4Factory Stock Available
3.774,30 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 3.5 dB NF Input Protected Low Noise Amplifier, Operating from 100 MHz to 18 GHz with 33 dB Gain, 25 dBm Psat and SMA Non-Stocked Lead-Time 4 Weeks
3.425,90 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 14.5 dB Gain Block Amplifier Operating From 10 MHz to 6 GHz with 14 dBm P1dB and SMA Non-Stocked Lead-Time 4 Weeks
681,74 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules Amplifier Heat Sink for Most RF Power Amp SPA and STA Series Non-Stocked Lead-Time 8 Weeks
640,21 €
592,91 €
Min.: 1
Mult.: 1
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA Non-Stocked Lead-Time 10 Weeks
2.280,04 €
Min.: 1
Mult.: 1
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA Non-Stocked Lead-Time 10 Weeks
1.859,46 €
Min.: 1
Mult.: 1
10 MHz to 6 GHz 28 VDC Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 1 GHz to 18 GHz With SMA Non-Stocked Lead-Time 10 Weeks
4.353,49 €
Min.: 1
Mult.: 1
1 GHz to 18 GHz 28 VDC Bag
Fairview Microwave RF Modules SMA Precision Calibrated Noise Source Module, Output ENR of 14 dB, +28 VDC, 10 MHz to 18 GHz, Calibration Standard Non-Stocked Lead-Time 10 Weeks
4.567,47 €
Min.: 1
Mult.: 1
10 MHz to 18 GHz 28 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged Non-Stocked Lead-Time 10 Weeks
429,58 €
424,28 €
Min.: 1
Mult.: 1
200 kHz to 3 GHz 12 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged Non-Stocked Lead-Time 10 Weeks
387,56 €
376,34 €
371,26 €
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave RF Modules WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Non-Stocked Lead-Time 12 Weeks
1.800,42 €
Min.: 1
Mult.: 1
60 GHz to 90 GHz Bag
Fairview Microwave RF Modules WR-22 Waveguide Low Noise Figure Amplifier at 5.5 dB from 33 GHz to 50 GHz Frequency in Q band with 32 dB Gain, Using UG-383/U Flanges Non-Stocked Lead-Time 9 Weeks
8.817,67 €
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-28 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 26.5 GHz to 40 GHz Non-Stocked Lead-Time 10 Weeks
8.964,57 €
Min.: 1
Mult.: 1
26.5 GHz to 40 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-22 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 33 GHz to 50 GHz Non-Stocked Lead-Time 10 Weeks
9.500,21 €
Min.: 1
Mult.: 1
33 GHz to 50 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz Non-Stocked Lead-Time 10 Weeks
12.197,10 €
Min.: 1
Mult.: 1
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz Non-Stocked Lead-Time 10 Weeks
14.407,72 €
Min.: 1
Mult.: 1
50 GHz to 75 GHz 28 VDC Bag
Wurth Elektronik RF Modules WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Non-Stocked Lead-Time 10 Weeks
Reel
6,91 €
Min.: 500
Mult.: 500
: 500
WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Non-Stocked Lead-Time 4 Weeks
200,93 €
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C 70 mm x 87.1 mm
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Non-Stocked Lead-Time 1 Week
466,98 €
Min.: 1
Mult.: 1
Menlo Micro RF Modules ?ENGINEERING SAMPLES: MM4250 SP6T RF Switch Module for cryogenic applications - DC-10GHz Non-Stocked Lead-Time 12 Weeks
9.878,18 €
Min.: 1
Mult.: 1
RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm