T1 Sub-GHz Modules

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
RF Solutions Sub-GHz Modules 4 Ch Transmitter 28In Stock
28,71 €
25,90 €
24,12 €
22,13 €
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter 5In Stock
30,30 €
26,80 €
25,33 €
23,50 €
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 8 Ch Transmitter 5In Stock
31,93 €
29,36 €
28,01 €
26,93 €
26,20 €
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 1 Ch Transmitter 31In Stock
25,36 €
24,28 €
23,47 €
21,62 €
21,04 €
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 2 Ch Transmitter 12In Stock
28,63 €
26,89 €
23,14 €
21,06 €
20,80 €
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 4 Ch Transmitter 25In Stock
31,04 €
29,64 €
23,89 €
22,44 €
22,23 €
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules FM Remote Control System 1 ch 60m 12/24Vdc 15In Stock
49,66 €
44,26 €
42,11 €
40,72 €
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules FM Remote Control System 2 ch 60m 12/24Vdc 6In Stock
50,59 €
45,06 €
42,86 €
39,87 €
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m 4In Stock
23,99 €
21,23 €
20,16 €
18,70 €
17,82 €
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 10In Stock
33,51 €
29,65 €
27,63 €
25,89 €
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 8In Stock
28,05 €
24,36 €
23,60 €
22,78 €
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 4-9V 11In Stock
36,42 €
31,42 €
30,51 €
29,75 €
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
14In Stock
46Expected 11/10/2026
17,41 €
15,36 €
14,46 €
13,24 €
Min.: 1
Mult.: 1
LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 19In Stock
13,69 €
12,21 €
11,16 €
10,41 €
Min.: 1
Mult.: 1
868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 296In Stock
4,97 €
4,30 €
4,02 €
3,75 €
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm RF Receivers
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 6In Stock
15Expected 11/10/2026
8,70 €
7,55 €
7,16 €
6,60 €
Min.: 1
Mult.: 1
433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm RF Transmitters
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT 4In Stock
15Expected 11/3/2026
6,99 €
6,05 €
5,74 €
5,29 €
Min.: 1
Mult.: 1
433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm RF Transmitters
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 5In Stock
46Expected 11/3/2026
95,97 €
85,15 €
83,10 €
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 9In Stock
103,58 €
91,61 €
87,32 €
81,47 €
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules LORA RF Module 16km 1272 SMT 27In Stock
17,66 €
15,56 €
15,07 €
13,67 €
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm LoRa/LoRaWAN

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
38In Stock
112Expected 11/3/2026
18,46 €
16,10 €
15,27 €
14,15 €
Min.: 1
Mult.: 1
433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11In Stock
9,74 €
8,46 €
8,17 €
7,55 €
Min.: 1
Mult.: 1
ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 35In Stock
12,74 €
11,11 €
10,50 €
9,71 €
Min.: 1
Mult.: 1
ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 8In Stock
12,53 €
10,88 €
10,58 €
10,21 €
Min.: 1
Mult.: 1
ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 6In Stock
15,94 €
13,98 €
13,18 €
12,19 €
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers