T1 Sub-GHz Modules

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 8In Stock
13,02 €
11,33 €
10,46 €
9,67 €
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 21In Stock
12,69 €
11,07 €
10,46 €
9,74 €
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
24In Stock
29,35 €
Min.: 1
Mult.: 1
900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
350In Stock
10.000On Order
Cut Tape
15,28 €
13,72 €
12,63 €
11,68 €
Reel
10,85 €
Min.: 1
Mult.: 1
: 1.000
ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
942In Stock
2.000Expected 11/17/2027
Cut Tape
15,28 €
13,72 €
12,63 €
11,68 €
Reel
10,85 €
Min.: 1
Mult.: 1
: 1.000
ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape


RF Solutions Sub-GHz Modules 5In Stock
30,34 €
26,58 €
24,56 €
22,30 €
22,08 €
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules 8 Ch Transmitter 6In Stock
31,93 €
27,80 €
26,42 €
25,03 €
Min.: 1
Mult.: 1
FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1In Stock
50,21 €
45,55 €
41,73 €
41,20 €
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters


RF Solutions Sub-GHz Modules 4 Btn Keyfob and receiver module 868MHz 23In Stock
31,53 €
30,64 €
28,05 €
26,99 €
Min.: 1
Mult.: 1
868 MHz Serial 3.3 V 3.3 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Key FOB & Receivers Bulk
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 5In Stock
15,85 €
13,71 €
13,00 €
12,04 €
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm RF Transmitters Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
15,94 €
13,98 €
13,26 €
12,28 €
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
83In Stock
113Expected 1/20/2027
7,67 €
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 40In Stock
100Expected 1/1/2027
7,87 €
Min.: 1
Mult.: 1
434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 20In Stock
7,71 €
5,46 €
4,85 €
4,69 €
Min.: 1
Mult.: 1
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m 6In Stock
103,57 €
91,59 €
87,32 €
81,46 €
Min.: 1
Mult.: 1
10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
67,57 €
59,46 €
56,61 €
52,72 €
Min.: 1
Mult.: 1
433 MHz Bulk
RF Solutions RFID1-13RTTL-3V
RF Solutions Sub-GHz Modules 13.56MHz 14443A Read Module 3V TTL 25In Stock
28,68 €
25,16 €
23,91 €
22,18 €
21,15 €
Min.: 1
Mult.: 1
13.56 MHz Bulk
RF Solutions TRAP-8S1
RF Solutions Sub-GHz Modules 3In Stock
177,25 €
161,52 €
157,09 €
Min.: 1
Mult.: 1
RF Solutions TRAP-8T1
RF Solutions Sub-GHz Modules 12In Stock
80,57 €
70,87 €
69,53 €
68,53 €
Min.: 1
Mult.: 1
RF Solutions TRAP-8T4
RF Solutions Sub-GHz Modules 10In Stock
87,49 €
81,58 €
72,84 €
71,80 €
Min.: 1
Mult.: 1
RF Solutions FM-RRFQ1C-433P
RF Solutions Sub-GHz Modules 7In Stock
13,65 €
11,88 €
11,57 €
10,17 €
Min.: 1
Mult.: 1
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
27,71 €
25,40 €
24,29 €
23,37 €
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions FOBBER-8TL2
RF Solutions Sub-GHz Modules 2 x On-OFF Latching Keyfob 868MHz 2In Stock
26,94 €
24,31 €
22,36 €
20,86 €
Min.: 1
Mult.: 1
869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C Key FOB Transmitters
RF Solutions HORNETPRO-8R4
RF Solutions Sub-GHz Modules 1In Stock
81,08 €
77,55 €
74,51 €
72,09 €
Min.: 1
Mult.: 1
RF Solutions HORNETPRO-8S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m 4In Stock
95,98 €
85,17 €
81,17 €
75,71 €
Min.: 1
Mult.: 1
10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm