W Case Tantalum Capacitors - Polymer

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Reel
1,38 €
Min.: 1.000
Mult.: 1.000
: 1.000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Reel
2,41 €
Min.: 1.000
Mult.: 1.000
: 1.000
No
47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T521 Reel