1.2 mm Ferrite Beads

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 2.695In Stock
Cut Tape
0,086 €
0,045 €
0,038 €
0,034 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2.360In Stock
Cut Tape
0,172 €
0,119 €
0,103 €
0,093 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 27.885In Stock
Cut Tape
0,112 €
0,082 €
0,064 €
0,058 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 42.408In Stock
Cut Tape
0,112 €
0,082 €
0,064 €
0,058 €
Reel
0,028 €
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 32Ohm 500mA AEC-Q200 9.785In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 32 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 400Ohm 300mA AEC-Q200 798In Stock
4.000Expected 11/6/2026
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 400 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200 16.153In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 200mA AEC-Q200 10.647In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 160MHz 700Ohm 200mA AECQ200 23.863In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 23.686In Stock
36.000Expected 4/9/2027
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 180MHz 750Ohm 200mA AECQ2 6.779In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1000Oh m 200mA AECQ2 14.223In Stock
36.000Expected 10/23/2026
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 75Ohm 300mA AECQ200 11.506In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 200mA AECQ2 8.053In Stock
8.000Expected 10/16/2026
Cut Tape
0,189 €
0,183 €
0,18 €
0,165 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2200Ohm 200mA AECQ2 10.501In Stock
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2700Ohm 200mA AEC-Q200 11.960In Stock
20.000Expected 10/23/2026
Cut Tape
0,181 €
0,18 €
0,165 €
0,157 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 80Ohm 4000mA AECQ2 5.611In Stock
12.000On Order
Cut Tape
0,292 €
0,27 €
0,245 €
0,224 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 4.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 80 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11.200In Stock
Cut Tape
0,086 €
0,042 €
0,04 €
0,038 €
0,034 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.1A 80mOhms AEC-Q200 8.000In Stock
16.000On Order
Cut Tape
0,086 €
0,084 €
0,042 €
0,04 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 551 Ohms 2.1 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 80Ohms 4A 18mOhms AEC-Q200 4.458In Stock
12.000On Order
Cut Tape
0,086 €
0,042 €
0,04 €
0,038 €
0,034 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 80 Ohms, 120 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 300mA .35Ohm AEC-Q200 14.262In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 2500mA AECQ200 4.892In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 2.5 A 25 % 5 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 7.723In Stock
4.000Expected 10/16/2026
Cut Tape
0,215 €
0,181 €
0,159 €
0,127 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohm 700mA .35Ohm AEC-Q200 9.785In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 20Ohm 5000mA .008Ohm AEC-Q200 11.459In Stock
Cut Tape
0,215 €
0,195 €
0,173 €
0,159 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 4.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 20 Ohms 5 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel