4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 354In Stock
Cut Tape
0,378 €
0,323 €
0,297 €
0,24 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 uH 5 % 200 mA 1.7 Ohms - 25 C + 85 C 35 93 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 99In Stock
Cut Tape
0,464 €
0,396 €
0,363 €
0,294 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 990In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,256 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 500 mA 200 mOhms - 40 C + 105 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 311In Stock
1.000Expected 3/1/2027
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.4 mH 5 % 25 mA 53 Ohms - 40 C + 105 C 40 1.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 6.8 Ohms - 40 C + 105 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 672In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,256 €
Min.: 1
Mult.: 1
Max.: 1.500
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 5 % 70 mA 14.5 Ohms - 40 C + 105 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 475In Stock
Cut Tape
0,869 €
0,573 €
0,562 €
0,465 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 5 % 75 mA 7.8 Ohms - 40 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 219In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 200In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 105 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 5.6uH 300mA 33MHz 358In Stock
Cut Tape
0,705 €
0,604 €
0,554 €
0,449 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 5.6 uH 10 % 300 mA 1.1 Ohms - 30 C + 100 C 50 33 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 16In Stock
Cut Tape
0,396 €
0,335 €
0,306 €
0,248 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 1.65 A 76 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 132In Stock
Cut Tape
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 503In Stock
Cut Tape
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 85In Stock
Cut Tape
0,43 €
0,368 €
0,337 €
0,273 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100In Stock
5.300On Order
Cut Tape
0,378 €
0,323 €
0,297 €
0,24 €
0,226 €
Reel
0,192 €
Min.: 1
Mult.: 1
Max.: 1.000
: 500
Wirewound 1812 (4532 metric) Unshielded 820 uH 5 % 60 mA 20.5 Ohms - 40 C + 85 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 306In Stock
Cut Tape
0,464 €
0,396 €
0,363 €
0,294 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1500 UH 10% 370In Stock
Cut Tape
0,464 €
0,396 €
0,363 €
0,294 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 230In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
Reel
0,24 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 199In Stock
Cut Tape
0,482 €
0,41 €
0,377 €
0,304 €
0,288 €
Reel
0,251 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.5uH 10% 7.96MHz
2.719In Stock
Cut Tape
0,344 €
0,285 €
0,263 €
0,203 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 10 % 950 mA 150 mOhms - 40 C + 125 C 10 130 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.429In Stock
Cut Tape
0,585 €
0,581 €
0,503 €
0,498 €
0,335 €
Reel
0,205 €
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.5 Ohms - 40 C + 85 C 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 161In Stock
Cut Tape
0,43 €
0,368 €
0,337 €
0,273 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 73In Stock
Cut Tape
0,37 €
0,313 €
0,287 €
0,232 €
Reel
0,20 €
Min.: 1
Mult.: 1
Max.: 1.500
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 325In Stock
Cut Tape
0,516 €
0,443 €
0,406 €
0,329 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.3 A 33 mOhms - 40 C + 125 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 268In Stock
Cut Tape
0,877 €
0,749 €
0,742 €
0,474 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 280 mA 600 mOhms - 40 C + 125 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel