4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 100uH 5% 2In Stock
500Expected 11/18/2027
Cut Tape
3,96 €
3,32 €
3,04 €
2,60 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 100 uH 5 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 10% 77In Stock
Cut Tape
4,51 €
3,66 €
3,25 €
3,07 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 500
No
RF Choke 1812 (4532 metric) Shielded 1.8 uH 10 % 681 mA 430 mOhms - 55 C + 125 C 40 100 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 5% 7.6ohm Shielded SMT Induc 100In Stock
Cut Tape
5,64 €
4,57 €
4,06 €
3,84 €
Reel
3,27 €
Min.: 1
Mult.: 1
: 500
No
Choke 1812 (4532 metric) Shielded 68 uH 5 % 215 mA 4.3 Ohms 50 7.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc 412In Stock
Cut Tape
3,96 €
3,31 €
3,03 €
2,59 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 100 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5In Stock
1.500On Order
Cut Tape
0,464 €
0,396 €
0,363 €
0,294 €
0,278 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 500 mA 470 mOhms - 40 C + 105 C 30 33 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 3% 1ohm Unshielded SMT Induc 488In Stock
Cut Tape
4,39 €
3,67 €
3,35 €
2,87 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 4.7 uH 3 % 448 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 10% 275In Stock
Cut Tape
4,51 €
3,66 €
3,25 €
3,07 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 39 uH 10 % 250 mA 3.2 Ohms - 55 C + 125 C 50 11 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 47uH, Tol 10% 474In Stock
Cut Tape
0,886 €
0,761 €
0,698 €
0,565 €
Reel
0,417 €
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 200 mA 5 Ohms - 40 C + 125 C 42 30 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 10uH, Tol 10% 815In Stock
Cut Tape
0,886 €
0,761 €
0,698 €
0,565 €
Reel
0,458 €
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 310 mA 1.8 Ohms - 40 C + 125 C 42 23 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .27uH 10% 440In Stock
Cut Tape
4,70 €
3,93 €
3,59 €
3,08 €
Reel
2,56 €
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 270 nH 10 % 180 mA 180 mOhms - 55 C + 125 C 25 280 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 100uH, Tol 10% 595In Stock
Cut Tape
0,886 €
0,761 €
0,698 €
0,565 €
Reel
0,458 €
Min.: 1
Mult.: 1
: 600
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 150 mA 8 Ohms - 40 C + 125 C 40 13 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 419In Stock
Cut Tape
3,96 €
3,31 €
3,03 €
2,59 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 47 uH 5 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4In Stock
Cut Tape
0,43 €
0,368 €
0,337 €
0,273 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 450 mA 560 mOhms - 40 C + 85 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1mH 10% 3.048In Stock
Cut Tape
1,23 €
1,01 €
0,83 €
0,788 €
Reel
0,705 €
0,655 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 30 mA 40 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 3.670In Stock
Cut Tape
0,963 €
0,789 €
0,649 €
Reel
0,555 €
0,544 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1mH 5% 2.169In Stock
4.000Expected 12/22/2026
Cut Tape
1,39 €
1,19 €
1,09 €
0,839 €
Reel
0,683 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) Unshielded 1 mH 5 % 30 mA 40 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.5 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 3.577In Stock
Cut Tape
0,576 €
0,544 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 2.7 uH 10 % 370 mA 750 mOhms - 55 C + 125 C 50 50 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 5.780In Stock
500Expected 11/2/2026
Cut Tape
1,04 €
0,912 €
0,851 €
0,734 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 6.140In Stock
Cut Tape
0,92 €
0,759 €
0,653 €
Reel
0,643 €
0,618 €
0,611 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 16.033In Stock
Cut Tape
1,39 €
1,14 €
0,946 €
0,929 €
Reel
0,805 €
0,753 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 3.877In Stock
Cut Tape
1,60 €
1,36 €
1,26 €
0,963 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 40 2.6 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 10UH 10% 23.280In Stock
Cut Tape
0,808 €
0,654 €
0,57 €
0,513 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 320 mA 980 mOhms - 55 C + 150 C 40 28 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 100 UH 10%, AEC-Q200 10.195In Stock
Cut Tape
0,662 €
0,544 €
0,475 €
0,448 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 145 mA 4.7 Ohms - 55 C + 150 C 30 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1812 1000uH 5% 5.268In Stock
Cut Tape
0,757 €
0,624 €
0,544 €
0,513 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 55 mA 32 Ohms - 55 C + 150 C 30 2.8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 2.2UH 10%, AEC-Q200 5.000In Stock
Cut Tape
0,662 €
0,544 €
0,475 €
0,448 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 10 % 480 mA 430 mOhms - 55 C + 150 C 40 90 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape