4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 33uH 10% 888In Stock
Cut Tape
1,01 €
0,836 €
0,688 €
Reel
0,587 €
0,544 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 160 mA 4 Ohms - 55 C + 125 C 50 11 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 854In Stock
Cut Tape
0,894 €
0,739 €
0,608 €
Reel
0,604 €
0,546 €
0,544 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1.458In Stock
Cut Tape
0,585 €
0,544 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 500In Stock
Cut Tape
1,25 €
1,06 €
0,815 €
0,749 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 56 uH 15 mOhms Standard IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 15In Stock
Cut Tape
1,39 €
1,19 €
1,09 €
0,839 €
Reel
0,74 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 680 uH 10 % 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1.390In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 10 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1.048In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 1.136In Stock
Cut Tape
1,38 €
1,14 €
0,877 €
0,844 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 100 uH 5 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 947In Stock
1.500Expected 12/16/2026
Cut Tape
1,39 €
1,14 €
0,946 €
0,929 €
Reel
0,805 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 627In Stock
2.000Expected 2/10/2027
Cut Tape
1,38 €
1,14 €
0,946 €
0,92 €
Reel
0,803 €
0,753 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 1 mH 10 % 66 mA 16 Ohms - 55 C + 125 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 627In Stock
Cut Tape
1,10 €
0,903 €
0,742 €
Reel
0,685 €
0,596 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 15 uH 10 % 252 mA 1.1 Ohms - 55 C + 125 C 50 18 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% 928In Stock
Cut Tape
1,36 €
1,12 €
1,06 €
0,822 €
Reel
0,666 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 33 uH 10 % 202 mA 1.72 Ohms - 55 C + 125 C 40 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 950In Stock
Cut Tape
1,37 €
1,16 €
1,06 €
0,822 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 56 uH 10 % 173 mA 2.34 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 3.809In Stock
Cut Tape
0,757 €
0,641 €
0,598 €
0,483 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 1.791In Stock
2.000Expected 12/2/2026
Cut Tape
0,724 €
Reel
0,724 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 556In Stock
Cut Tape
0,619 €
0,573 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 30 140 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 159In Stock
Cut Tape
0,662 €
0,541 €
0,445 €
0,403 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) Shielded 2.2 uH 10 % 390 mA 460 mOhms - 55 C + 125 C 30 80 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 330UH 10%,AEC-Q200 367In Stock
32.500On Order
Cut Tape
0,662 €
0,544 €
0,475 €
0,448 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 85 mA 14.1 Ohms - 55 C + 150 C 30 4.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1812 470 UH 10%, AEC-Q200 3.102In Stock
5.000Expected 12/25/2026
Cut Tape
0,662 €
0,544 €
0,475 €
0,448 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 75 mA 17.5 Ohms - 55 C + 150 C 30 4 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 22nH Unshld 5% 3A 4.2mOhms AECQ2 788In Stock
Cut Tape
1,64 €
1,40 €
1,29 €
1,03 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 nH 5 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 2% 3A 4.8mOhms AECQ2 633In Stock
1.000Expected 12/24/2026
Cut Tape
2,03 €
1,73 €
1,60 €
1,28 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 nH 2 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 2% 3A 4.4mOhms AECQ2 1.053In Stock
Cut Tape
2,03 €
1,73 €
1,60 €
1,28 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 nH 2 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 39nH Unshld 5% 3A 4.4mOhms AECQ2 346In Stock
Cut Tape
1,64 €
1,40 €
1,29 €
1,03 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 5% 3A 6.2mOhms AECQ2 994In Stock
Cut Tape
1,64 €
1,40 €
1,29 €
1,03 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 68nH Unshld 2% 2.5A 8.2mOhms AECQ2 1.205In Stock
2.500Expected 12/24/2026
Cut Tape
2,03 €
1,73 €
1,60 €
1,28 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 nH 2 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel