0 FPGA - Field Programmable Gate Array

Results: 12.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 84In Stock
38,85 €
33,87 €
32,42 €
Min.: 1
Mult.: 1
LFMXO4-110 9400 LE 0 bit Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 78In Stock
15,24 €
15,22 €
15,21 €
15,00 €
Min.: 1
Mult.: 1
No
A3P125 1500 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
51,51 €
Min.: 1
Mult.: 1
No
EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 48In Stock
63,49 €
60,10 €
59,30 €
57,96 €
57,80 €
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Altera FPGA - Field Programmable Gate Array 45In Stock
74,05 €
Min.: 1
Mult.: 1
No
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 88In Stock
60,04 €
58,77 €
58,76 €
Min.: 1
Mult.: 1
No
Cyclone III EP3C10 10320 LE 645 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
101,92 €
101,07 €
98,39 €
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 504 kbit 346 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Lattice LCMXO3D-9400HC-5BG400I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 10In Stock
180Expected 6/24/2027
38,60 €
32,97 €
30,56 €
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-400 Tray
Altera FPGA - Field Programmable Gate Array 37In Stock
22,15 €
Min.: 1
Mult.: 1
No
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 119In Stock
37,29 €
37,28 €
Min.: 1
Mult.: 1
No
EP4CGX15 Cyclone IV GX 14400 LE 540 kbit 72 I/O 1.2 V 1.2 V 0 C + 85 C 2.5 Gb/s 2 Transceiver SMD/SMT FBGA-169 Tray
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
36,48 €
34,52 €
34,06 €
34,05 €
Min.: 1
Mult.: 1
M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 43In Stock
23,07 €
20,09 €
18,58 €
Min.: 1
Mult.: 1
LFD2NX-17 17000 LE 432 kbit 71 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT csfBGA-121 Tray
Lattice LCMXO3D-9400ZC-2BG400C
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 67In Stock
31,41 €
29,54 €
29,13 €
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
27,88 €
22,29 €
20,89 €
19,36 €
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 55 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-64
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -6 SPEED 14In Stock
70,48 €
58,30 €
55,81 €
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 133 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 101 IO 1.8/ 2.5/3.3V -3 Spd I 40In Stock
20,00 €
17,40 €
16,13 €
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 101 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 339 I/O DSP 1.2V -6 Spd 5In Stock
163,04 €
150,81 €
Min.: 1
Mult.: 1
LFE2-50E 48000 LE 24000 ALM 387 kbit 339 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
418,98 €
Min.: 1
Mult.: 1
Cyclone V GT 5CGTD7 150000 LE 56480 ALM 7.7 Mbit 336 I/O 1.1 V 0 C + 85 C 6.144 Gb/s 9 Transceiver SMD/SMT FBGA-672 Tray

GOWIN Semiconductor FPGA - Field Programmable Gate Array 77In Stock
21,23 €
16,98 €
15,91 €
14,74 €
Min.: 1
Mult.: 1
GW1NR-LV4 4608 LE 180 kbit 68 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 43In Stock
22,88 €
20,68 €
20,67 €
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 384 I/O 2.375 V 3.465 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 5 Spd 37In Stock
23,52 €
22,13 €
21,55 €
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E 48In Stock
22,75 €
21,29 €
21,26 €
Min.: 1
Mult.: 1
LAMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -6 Spd 23In Stock
46,40 €
39,03 €
Min.: 1
Mult.: 1
LFE2-12SE 12000 LE 6000 ALM 221 kbit 131 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -7 Spd 30In Stock
42,60 €
40,08 €
39,90 €
Min.: 1
Mult.: 1
LFE2-12SE 12000 LE 6000 ALM 221 kbit 93 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT TQFP-144 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
32,26 €
26,12 €
24,59 €
23,56 €
22,08 €
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PBGA-256