0 FPGA - Field Programmable Gate Array

Results: 12.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-2FG484I 34In Stock
137,68 €
131,08 €
129,43 €
Min.: 1
Mult.: 1
XC6SLX25T 24051 LE 3758 ALM 936 kbit 250 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG676I 29In Stock
143,13 €
140,04 €
139,18 €
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG484C 25In Stock
107,33 €
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FG484I 19In Stock
303,92 €
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FBG676I 3In Stock
2.745,28 €
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG901I 1In Stock
6.011,43 €
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784C 3In Stock
1.981,59 €
Min.: 1
Mult.: 1
XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-2FFVA1156E 1In Stock
4.352,95 €
Min.: 1
Mult.: 1
XCKU060 725550 LE 41460 ALM 38 Mbit 520 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU15P-1FFVA1156E 2In Stock
4.419,45 €
Min.: 1
Mult.: 1
XCKU15P 1143450 LE 65340 ALM 34.6 Mbit 516 I/O 825 mV 876 mV 0 C + 100 C 16.3 Gb/s 76 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG1156C 3In Stock
1.891,01 €
Min.: 1
Mult.: 1
XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 600 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 20 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG484I 7In Stock
306,45 €
Min.: 1
Mult.: 1
XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484C 4In Stock
362,14 €
339,22 €
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-2FFG1136C 3In Stock
1.369,33 €
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 480 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX55-10FFG1148I 2In Stock
2.649,75 €
Min.: 1
Mult.: 1
XC4VSX55 55296 LE 24576 ALM 5.63 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FF324C 4In Stock
844,54 €
749,56 €
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FG676I 9In Stock
188,86 €
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-3FBG676E 19In Stock
469,59 €
410,09 €
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 78In Stock
44,01 €
43,32 €
41,37 €
Min.: 1
Mult.: 1
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 12K System Gates 31In Stock
80,28 €
79,14 €
78,04 €
Min.: 1
Mult.: 1
eX256 512 LE 0 bit 81 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -7 SPEED 138In Stock
37,10 €
32,32 €
30,07 €
Min.: 1
Mult.: 1
LFE3 17000 LE 8500 ALM 700 kbit 116 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CSBGA-328 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5-5G ; 43.8K LUTs; 1.2V; 5G SERDES 26In Stock
78,84 €
71,57 €
71,56 €
Min.: 1
Mult.: 1
LFE5UM5G 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 I/O 1.8/2.5/3.3V -5 SPD 119In Stock
29,16 €
26,81 €
26,37 €
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -3 Speed 1.249In Stock
6,49 €
5,66 €
5,30 €
5,08 €
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 21 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-32 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 187In Stock
18,59 €
16,19 €
14,80 €
Min.: 1
Mult.: 1
LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-381 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 140In Stock
81,35 €
71,78 €
67,29 €
Min.: 1
Mult.: 1
LFE5U 84000 LE 42000 ALM 3.66 Mbit 205 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-381 Tray