LFMXO4D-050ZC-3BFG256I

Lattice
842-O4D050ZC3BFG256I
LFMXO4D-050ZC-3BFG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 2.5/3.3V; Root of Trust

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MachXO4D
5200 LE
92 kbit
204 I/O
2.375 V
3.465 V
- 40 C
+ 100 C
900 Mb/s
SMD/SMT
FTBGA-256
Brand: Lattice
Distributed RAM: 34 kbit
Embedded Block RAM - EBR: 10 kbit
Height: 1 mm
Length: 17 mm
Maximum Operating Frequency: 400 MHz
Operating Supply Current: 10 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: FPGAs
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 126 kbit
Tradename: MachXO4D
Width: 17 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,01 € 3.420,90 €