2267795-2

TE Connectivity
571-2267795-2
2267795-2

Mfr.:

Description:
Rectangular Cable Assemblies CA,MTEFOW-FOW,3POS, 75mm 15Au, 24AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Cable Assemblies
RoHS:  
Discrete Wire Cable Assemblies
Socket
3 Position
Socket
3 Position
Female / Female
75 mm
24 AWG
Bulk
Brand: TE Connectivity
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MTE Off-the-Shelf Cable Assemblies

TE Connectivity's (TE) AMPMODU MTE Off-the-Shelf Cable Assemblies feature female-to-female and male-to-male assembly options with 3" (7.6cm) and 11.8" (30cm) lengths. This series provides an off-the-shelf solution for prototype builds and testing, resulting in a faster time to market. A wide selection of terminations, plating, and mounting options cover wire-to-board and wire-to-wire needs ranging from 32AWG to 20AWG. These MTE assemblies feature a positive latch with polarisation to ensure correct mating and prevent unmating in severe shock and vibration environments. The IDC crimp option provides a one-step process to save time and costs, while the interchangeable IDC and crimp snap-in contacts offer easy repairs, including in the field. Applications for TE AMPMODU MTE Off-the-Shelf Cable Assemblies include industrial automation, robotics, medical devices, automotive controls, computers, and much more.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,93 € 173,25 €
5,88 € 588,00 €
5,74 € 1.722,00 €
5,58 € 2.790,00 €
5,27 € 5.270,00 €