Eulex XG3 Three-Terminal Gap Capacitors
Eulex XG3 Three-Terminal Gap Capacitors are three-terminal gap capacitors with platinum (Pt) or gold (Au) metallization for solder or epoxy die attach. The Eulex XG3 is a single-layer SMD device with a novel embedded-electrode capacitor design that eliminates wire bonds and vias. These gap capacitors feature extremely low equivalent series inductance (ESL) of <15pH (typical). The XG3 series also offers low equivalent series resistance (ESR), enabling high power handling. Applications include RF and microwave circuits, high-frequency coupling and tuning networks, and precision impedance matching.
Features
- RF ceramic single-layer SMD gap capacitors
- High-reliability (Hi-Rel)/mission-critical RF and microwave component
- Porcelain, Class I NPQ, Class I NP0, Class I NPS, Class II X7R, and Class III Y5V dielectric/construction
- Three-terminal design
- Novel embedded-electrode capacitor design
- Eliminates wire bonds and vias
- Extremely low ESL (<15pH typical)
- Low ESR enables high power handling
- Large capacitance achievable in reasonable size
- Broadband performance from kHz to 10s of GHz
- One XG3 capacitor replaces 10s of MLCCs
Applications
- RF and microwave circuits
- High-frequency coupling and tuning networks
- Precision impedance matching
- DC Blocking, RF bypass
- DC Bias line filtering/EMI filtering
Specifications
- 6.3V to 100V rated voltage
- 0.5pF to 100,000pF capacitance
- 1809, 1707, 1507, 0602, 0502, and 0301 sizes
- -55°C to +125°C operating temperature range
Pinout Schematic
Case Size & Dimensions
Published: 2026-07-06
| Updated: 2026-11-19