Fairchild FGD4536 360V PDP IGBT

Fairchild FGD4536 360V PDP IGBT

Fairchild's FGD4536 360V Plasma Display Panel (PDP) IGBT uses a novel Trench IGBT Technology that offer the optimum performance for PDP applications where low conduction and switching losses are essential. The FGD4536 360V PDP IGBT features high current capability, low saturation voltage, high input impedance and fast switching. Fairchild's FGD4536 360V PDP IGBT is ideal for PDP (Plasma Display Panel) TV systems.

Features
  • High Current Capability
  • Low Saturation Voltage: VCE(sat) = 1.59V @ IC =50A
  • High Input Impedance
  • Fast Switching
  • RoHS Compliant
Applications
  • PDP System
  • Fairchild Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)