Fanstel BM833A & BM833AF Nordic nRF52811 Modules

Fanstel BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee® Modules use the Nordic nRF52811 System-on-Chip (SoC) with an integrated high-performance PCB trace antenna. BM833A and BM833AF modules are pin-to-pin compatible with the BM832 nRF52810 modules. BM833A and BM833AF modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules have a 97dBm sensitivity with a 1.7V to 3.6V operating voltage and a 4.6mA supply current.

Features

  • Supports BLE 5.1 direction finding
  • Supports BLE 5 CODY PHY at 500Kbps and 125Kbps for a longer range
  • Supports Thread and Zigbee radio protocols
  • Power
    • 1.7V to 3.6V operation voltage
    • 4.6mA RX, 4.8mA TX at 0dBm peak current
    • 0.3μA OFF mode, 1.1μA idle
  • RF performance
    • -97dBm at 125bps RX sensitivity
    • -20dBm to +4dBm in 4dB steps
  • Miscellaneous
    • -40°C to +85°C operating temperature range
    • Integrated shield to resist EMI
  • Specifications
    • Nordic nRF52811 QFAA with ARM Cortex™ M4F
    • 192KB flash, 24KB RAM
    • Complete RF solution with integrated antenna
    • BLUETOOTH range, estimated: up to 760m at 1Mbps and 1400m at 125Kbps with at least 60% Fresnel zone clearance
    • 128-bit AES HW encryption
    • Serial Wire Debug (SWD)
    • Nordic SoftDevice ready
    • Over-The-Air (OTA) firmware update
  • Up to 32x GPIOs, firmware configurable, and peripherals
    • 12 bit/200KSps ADC, 8x configurable channels with programmable gain
    • 64-level comparator
    • 15-level low power comparator with wake-up from system OFF mode
    • Temperature sensor
    • 3x 4-channel pulse width modulator (PWM) units with EasyDMA
    • Digital microphone interface (PDM)
    • 5x 32-bit timers with counter mode
    • Up to 3x SPI Master/Slave with Easy DMA
    • Up to 2x I2C compatible 2-wire master/slave
    • I2S with EasyDMA
    • UART (CTS/RTS) with EasyDMA
    • Programmable peripheral interconnect (PPI)
    • Quadrature Demodulator (QDEC)
    • AES HW encryption with EasyDMA
    • Autonomous peripheral operation without CPU intervention using PPI and Easy DMA
    • 3x real-time counter (RTC)

Block Diagram

Block Diagram - Fanstel BM833A & BM833AF Nordic nRF52811 Modules
Published: 2019-12-26 | Updated: 2023-08-22