Hirose Electric DF51 2mm Pitch Wire-to-Board Connectors
Hirose Electric DF51 wire-to-board connectors are 2mm pitch, positive-lock, crimp-type connectors. DF51 connectors feature a side-lock design that enables easy operation and reliable connection. These single- and double-row Hirose connectors also provide high contact lance strength, preventing contacts from pulling loose while wrenching the cables. This Hirose series works with 30AWG to 22AWG cables and offers 0.5A to 2A rated current and 250VAC/DC rated voltage.
Features
- 2mm pitch, positive-lock, crimp-type connector
- Wide variation to satisfy a variety of uses
- Straight / right angle / in-line connection, single / double row, gold / tin plating
- Side lock design enables user-friendly operation and reliable connection
- High contact lance strength prevents contact pulling loose while wrenching the cables
- Accepts resin sealing
- 30AWG to 22AWG applicable cable
- UL/C-UL certification planned
Specifications
- 0.5A to 2A rated current
- 250VAC/DC rated voltage
- -40°C to +105°C operating temperature range
- 30mΩ maximum (20mV, 1mA) contact resistance
- 1000MΩ minimum (500VDC ) insulation resistance
- 650VAC for 1 minute withstanding voltage
- 50 times durability
Dimensions (mm)
Published: 2018-03-26
| Updated: 2026-11-13