Knowles / Illinois Capacitor LC Conduction Cooled Resonant Capacitors
CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.Features
- High AC voltage
- High current
Applications
- Induction heating
- Tank circuits
Additional Resources
View Results ( 37 ) Page
| Part Number | Datasheet | Description | ESR |
|---|---|---|---|
| 664LC4102K5LM8 | ![]() |
Film Capacitors 0.66uF 1kVac 10% Conduction Cooled | 800 mOhms |
| 155LC2500K5HM6 | ![]() |
Film Capacitors 1.5uF 500Vac 10% Conduction Cooled | 300 mOhms |
| 245LC3500KL505HM6 | ![]() |
Film Capacitors 2.4uF 500Vac 10% Conduction Cooled | 200 mOhms |
| 106LC5700K5PM8 | ![]() |
Film Capacitors 10uF 700Vac 10% Conduction Cooled | 600 mOhms |
| 125LC4900K5LM8 | ![]() |
Film Capacitors 1.2uF 900Vac 10% Conduction Cooled | 300 mOhms |
| 265LC4700K5LM8 | ![]() |
Film Capacitors 2.6uF 700Vac 10% Conduction Cooled | 0.2 mOhms |
| 336LC5500K5PM8 | ![]() |
Film Capacitors 33uF 500Vac 10% Conduction Cooled | 300 mOhms |
| 635LC5700K5PM8 | ![]() |
Film Capacitors 6.3uF 700Vac 10% Conduction Cooled | 800 mOhms |
| 505LC3400K5LM8 | ![]() |
Film Capacitors 5uF 400Vac 10% Conduction Cooled | 100 mOhms |
| 104LC3102KL505HM6 | ![]() |
Film Capacitors 0.1uF 1kVac 10% Conduction Cooled | 1.2 mOhms |
Published: 2016-09-21
| Updated: 2022-03-11