NMB Technologies Featured Products
Next-Gen High Performance 40mm Server Fans
Offers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.
09533GA DC Blower Fans
Feature auto-restart/polarity protection and are suitable for cooling electronic systems.
F225G IP & Potting Protected Centrifugal DC Fan
Withstands environmental hazards such as water/dust, IP68 potting protection, and brushless motor.
IP68 DC Fans with PWM
Provide better protection against dust and water ingress in harsh and challenging environments.
11938KA DC Axial Fans
Offers 10MΩ insulation resistance, up to 55.2V operating voltage, & 3.24W to 12W input power range.
F225H High-Performance Centrifugal DC Fan
Aerodynamic impeller design delivers high pressure & 689CFM maximum airflow, brushless motor.
Pulse Width Modulation (PWM) Fans
High torque and efficient motor technology with an aerodynamic impeller design.
IP55 Tacho Output Brushless DC Fans
Offers a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed.