Orion Fans Featured Products
OD6038-VXE High-Performance Vane Axial DC Fans
Offer high static pressure, vane axial frame, with 12V, 24V, and 48V options.
OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans
Feature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.
XE & VXE High-Performance Fans
Powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size.
OEC404205 Series 404x204.7mm EC Centrifugal Fans
Features high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions.
OA109Y Series Plastic Frame 120mm AC Fans
Feature 115V and 230V rated voltage, 110CFM maximum airflow, and 0.37 maximum static pressure.
ODC10025 Compact 100x25mm DC Centrifugal Blowers
Small motorized impellers that include PWM speed control input and an open collector tach output.
OE25079 250mm x 78.5mm Dual-Speed EC Fans
Dual-speed fans that serve as a drop-in replacement for the discontinued OA200EC series.