MEAN WELL SPAN02 & DPAN02 2W DC-DC Regulated Converters

MEAN WELL SPAN02 and DPAN02 2W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 2:1 wide input range. Features included single or dual output, efficiency up to 85%, a working temperature range of -40°C to +90°C, and a 1.5KVDC IP-O/P isolation voltage. MEAN WELL SPAN02 and DPAN02 2W DC-DC Regulated Converters comply with EN55032 radiated Class A without additional components. Typical applications include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Features

  • 2W, SIP8 package with industry-standard pinout
  • 2:1 wide input range
  • -40°C to +90°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to 85%
  • Short circuit (continuous) and overload protection
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Published: 2017-06-05 | Updated: 2022-05-03