Microchip Technology ARD00906 Weight Scale Demo

Microchip Technology ARD00906 Weight Scale Demo is based on the MCP3564 Delta-Sigma ADC and the PIC24FJ256GB410 microcontroller. This weight scale uses techniques to improve the precision and accuracy of the measurements and minimizes power consumption. The ARD00906 weight scale demo features a dedicated GUI for detailed measurement analysis, auto or manual calibration, and changing ADC settings.

Features

  • Up to 153.6kSPS programmable data rate
  • 32 to 98304 Over-Sampling Ratio (OSR) 
  • 1/3X to 64X gain 
  • Internal sequencer (SCAN mode) with multiple monitor channels
  • 24-bit timer
  • Advanced security features such as CRC and register map lock
  • 20MHz SPI-compatible serial interface
  • Ultra-small 3mm x 3mm UQFN-20 package
  • -40°C to +125°C extended temperature range

Kit Contents

  • MCP3564 weight scale board (ARD00906)
  • USB cable
  • Important information sheet
Published: 2019-11-13 | Updated: 2023-06-08